Filter Your Search
1 - 10 of 16 results
|
MS3454W24-6P
Aero-Electric Connector Inc
|
Check for Price | No | No | Active | 8 | MALE | CABLE AND PANEL | 24 | ALUMINUM ALLOY | NOT SPECIFIED | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-5015 SERIES III, COMPATIBLE CONTACT: M39029/29-213 | NO | NO | CORROSION RESISTANT; FLUID RESISTANT | NO | YES | SOLID | RECEPTACLE | NOT SPECIFIED | THREADED | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CADMIUM PLATED | CRIMP | AERO-ELECTRIC CONNECTOR INC | compliant | EAR99 | 8536.69.40.20 | ||||||||||||
|
MS3454W24-6P-CO
Aero-Electric Connector Inc
|
Check for Price | No | Active | 8 | MALE | CABLE AND PANEL | 24 | ALUMINUM ALLOY | NOT SPECIFIED | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-5015 SERIES III, COMPATIBLE CONTACT: M39029/29-213 | NO | NO | CORROSION RESISTANT; FLUID RESISTANT | NO | YES | SOLID | RECEPTACLE | THREADED | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CADMIUM | CRIMP | AERO-ELECTRIC CONNECTOR INC | compliant | EAR99 | 8536.69.40.20 | ||||||||||||||
|
MS3454W24-6PW
Defense Logistics Agency
|
Check for Price | Active | 8 | MALE | CABLE AND PANEL | 24 | ALUMINUM ALLOY | MIL SERIES CONNECTOR | STANDARD: MIL-C 5015 | NO | W | ENVIRONMENT RESISTANT | YES | -55 °C | 175 °C | SOLID | RECEPTACLE | M39029/29-213 | 8 | 12 | Crp Rear Rlse | THREADED | 80 | NO | GENERAL PURPOSE | Receptacle, Jam Nut | CADMIUM | CRIMP | 24-6 | DEFENSE LOGISTICS AGENCY | unknown | ||||||||||||
|
MS3454W24-6PY-LC
Aero-Electric Connector Inc
|
Check for Price | No | Active | 8 | MALE | CABLE AND PANEL | 24 | ALUMINUM ALLOY | NOT SPECIFIED | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-5015 SERIES III, COMPATIBLE CONTACT: M39029/29-213 | NO | NO | CORROSION RESISTANT; FLUID RESISTANT | NO | YES | SOLID | RECEPTACLE | NOT SPECIFIED | THREADED | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CADMIUM | CRIMP | AERO-ELECTRIC CONNECTOR INC | compliant | EAR99 | 8536.69.40.20 | |||||||||||||
|
MS3454W24-6PZ-LC
Aero-Electric Connector Inc
|
Check for Price | No | Active | 8 | MALE | CABLE AND PANEL | 24 | ALUMINUM ALLOY | NOT SPECIFIED | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-5015 SERIES III, COMPATIBLE CONTACT: M39029/29-213 | NO | NO | CORROSION RESISTANT; FLUID RESISTANT | NO | YES | SOLID | RECEPTACLE | NOT SPECIFIED | THREADED | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CADMIUM | CRIMP | AERO-ELECTRIC CONNECTOR INC | compliant | EAR99 | 8536.69.40.20 | |||||||||||||
|
MS3454W24-6P-LC
Aero-Electric Connector Inc
|
Check for Price | No | Active | 8 | MALE | CABLE AND PANEL | 24 | ALUMINUM ALLOY | NOT SPECIFIED | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-5015 SERIES III, COMPATIBLE CONTACT: M39029/29-213 | NO | NO | CORROSION RESISTANT; FLUID RESISTANT | NO | YES | SOLID | RECEPTACLE | THREADED | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CADMIUM | CRIMP | AERO-ELECTRIC CONNECTOR INC | compliant | EAR99 | 8536.69.40.20 | ||||||||||||||
|
MS3454W24-6PZ
Aero-Electric Connector Inc
|
Check for Price | No | No | Active | 8 | MALE | CABLE AND PANEL | 24 | ALUMINUM ALLOY | NOT SPECIFIED | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-5015 SERIES III, COMPATIBLE CONTACT: M39029/29-213 | NO | NO | CORROSION RESISTANT; FLUID RESISTANT | NO | YES | SOLID | RECEPTACLE | NOT SPECIFIED | THREADED | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CADMIUM PLATED | CRIMP | AERO-ELECTRIC CONNECTOR INC | compliant | EAR99 | 8536.69.40.20 | ||||||||||||
|
MS3454W24-6PY
Defense Logistics Agency
|
Check for Price | Active | 8 | MALE | CABLE AND PANEL | 24 | ALUMINUM ALLOY | MIL SERIES CONNECTOR | STANDARD: MIL-C 5015 | NO | Y | ENVIRONMENT RESISTANT | YES | -55 °C | 175 °C | SOLID | RECEPTACLE | M39029/29-213 | 8 | 12 | Crp Rear Rlse | THREADED | 250 | NO | GENERAL PURPOSE | Receptacle, Jam Nut | CADMIUM | CRIMP | 24-6 | DEFENSE LOGISTICS AGENCY | unknown | ||||||||||||
|
MS3454W24-6PX-LC
Aero-Electric Connector Inc
|
Check for Price | No | Active | 8 | MALE | CABLE AND PANEL | 24 | ALUMINUM ALLOY | NOT SPECIFIED | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-5015 SERIES III, COMPATIBLE CONTACT: M39029/29-213 | NO | NO | CORROSION RESISTANT; FLUID RESISTANT | NO | YES | SOLID | RECEPTACLE | NOT SPECIFIED | THREADED | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CADMIUM | CRIMP | AERO-ELECTRIC CONNECTOR INC | compliant | EAR99 | 8536.69.40.20 | |||||||||||||
|
MS3454W24-6PW
Aero-Electric Connector Inc
|
Check for Price | No | No | Active | 8 | MALE | CABLE AND PANEL | 24 | ALUMINUM ALLOY | NOT SPECIFIED | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-5015 SERIES III, COMPATIBLE CONTACT: M39029/29-213 | NO | NO | CORROSION RESISTANT; FLUID RESISTANT | NO | YES | SOLID | RECEPTACLE | NOT SPECIFIED | THREADED | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CADMIUM PLATED | CRIMP | AERO-ELECTRIC CONNECTOR INC | compliant | EAR99 | 8536.69.40.20 |