Filter Your Search
1 - 10 of 17 results
|
MS3472W10-6SW
TE Connectivity
|
$32.5382 | No | Active | 6 | FEMALE | CABLE AND PANEL | 10 | ALUMINUM ALLOY | NOT SPECIFIED | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-26482, POLARIZED | NO | NO | ENVIRONMENT RESISTANT; MOISTURE RESISTANT | NO | YES | SOLID | RECEPTACLE | NOT SPECIFIED | BAYONET | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CADMIUM | CRIMP | TE CONNECTIVITY LTD | not_compliant | EAR99 | 8536.69.40.20 | |||||||||||||||||||||
|
MS3472W10-6S
TE Connectivity
|
$34.9751 | No | Active | 6 | 7.5 A | FEMALE | PANEL | 10 | ALUMINUM ALLOY | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-26482 | NO | 7.5A | 1 | POLARIZED | N | 850 V | 20 AWG | 24 AWG | NO | ENVIRONMENT RESISTANT; MOISTURE RESISTANT | NO | NO | -55 °C | 200 °C | SOLID | RECEPTACLE | PREASSEM CONN | RND PIN-SKT | BAYONET | NO | YES | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | NO | CADMIUM | CRIMP | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.69.40.20 | TE Connectivity | |||||||
|
MS3472W10-6SW
ITT Interconnect Solutions
|
Check for Price | No | No | Obsolete | 6 | FEMALE | CABLE AND PANEL | 10 | ALUMINUM ALLOY | GOLD | MIL SERIES CONNECTOR | STANDARD: MIL-C-26482, COMPATIBLE CONTACT: M39029/5-115 | NO | NO | CORROSION RESISTANT; FLUID RESISTANT | NO | e4 | YES | SOLID | RECEPTACLE | Gold (Au) | COPPER ALLOY | BAYONET | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CADMIUM | CRIMP | ITT CANNON | compliant | ||||||||||||||||||||
|
MS3472W10-6SW-CO
Aero-Electric Connector Inc
|
Check for Price | No | Active | 6 | FEMALE | CABLE AND PANEL | 10 | ALUMINUM ALLOY | NOT SPECIFIED | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-26482, COMPATIBLE CONTACT: M39029/5-115 | NO | NO | CORROSION/ENVIRONMENT/FLUID/IMMERSION RESISTANT | NO | YES | SOLID | RECEPTACLE | BAYONET | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CADMIUM | CRIMP | AERO-ELECTRIC CONNECTOR INC | compliant | EAR99 | 8536.69.40.20 | ||||||||||||||||||||||
|
MS3472W10-6SW
Aero-Electric Connector Inc
|
Check for Price | No | No | Active | 6 | FEMALE | CABLE AND PANEL | 10 | ALUMINUM ALLOY | NOT SPECIFIED | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-26482, COMPATIBLE CONTACT: M39029/5-115 | NO | NO | CORROSION/ENVIRONMENT/FLUID/IMMERSION RESISTANT | NO | YES | SOLID | RECEPTACLE | NOT SPECIFIED | BAYONET | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CADMIUM | CRIMP | AERO-ELECTRIC CONNECTOR INC | compliant | ||||||||||||||||||||||
|
MS3472W10-6SZ
Aero-Electric Connector Inc
|
Check for Price | No | No | Active | 6 | FEMALE | CABLE AND PANEL | 10 | ALUMINUM ALLOY | NOT SPECIFIED | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-26482, COMPATIBLE CONTACTS: M39029/5-115, POLARIZED | NO | NO | CORROSION RESISTANT; ENVIRONMENT RESISTANT; FLUID RESISTANT | NO | YES | SOLID | RECEPTACLE | NOT SPECIFIED | BAYONET | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CADMIUM | CRIMP | AERO-ELECTRIC CONNECTOR INC | compliant | ||||||||||||||||||||||
|
MS3472W10-6S
ITT Interconnect Solutions
|
Check for Price | No | No | Obsolete | 6 | FEMALE | CABLE AND PANEL | 10 | ALUMINUM ALLOY | GOLD | MIL SERIES CONNECTOR | STANDARD: MIL-C-26482, COMPATIBLE CONTACT: M39029/5-115 | NO | NO | CORROSION RESISTANT; FLUID RESISTANT | NO | e4 | YES | SOLID | RECEPTACLE | Gold (Au) | COPPER ALLOY | BAYONET | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CADMIUM | CRIMP | ITT CANNON | compliant | ||||||||||||||||||||
|
MS3472W10-6S
Aero-Electric Connector Inc
|
Check for Price | No | No | Active | 6 | FEMALE | CABLE AND PANEL | 10 | ALUMINUM ALLOY | NOT SPECIFIED | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-26482, COMPATIBLE CONTACT: M39029/5-115 | NO | NO | CORROSION/ENVIRONMENT/FLUID/IMMERSION RESISTANT | NO | YES | SOLID | RECEPTACLE | NOT SPECIFIED | BAYONET | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CADMIUM | CRIMP | AERO-ELECTRIC CONNECTOR INC | compliant | ||||||||||||||||||||||
|
MS3472W10-6SW
Amphenol Corporation
|
Check for Price | Active | 6 | FEMALE | CABLE AND PANEL | 10 | ALUMINUM ALLOY | NOT SPECIFIED | MIL SERIES CONNECTOR | STANDARD: MIL-C-26482, COMPATIBLE CONTACT: M39029/5-115 | NO | NO | FLUID RESISTANT | NO | YES | SOLID | RECEPTACLE | BAYONET | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CADMIUM | CRIMP | AMPHENOL CORP | unknown | |||||||||||||||||||||||||
|
MS3472W10-6S-CO
Aero-Electric Connector Inc
|
Check for Price | No | Active | 6 | FEMALE | CABLE AND PANEL | 10 | ALUMINUM ALLOY | NOT SPECIFIED | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-26482, COMPATIBLE CONTACT: M39029/5-115 | NO | NO | CORROSION/ENVIRONMENT/FLUID/IMMERSION RESISTANT | NO | YES | SOLID | RECEPTACLE | BAYONET | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CADMIUM | CRIMP | AERO-ELECTRIC CONNECTOR INC | compliant | EAR99 | 8536.69.40.20 |