Filter Your Search
1 - 10 of 178 results
|
MS62256L-70PC
Mosel Vitelic Corporation
|
Check for Price | No | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 70 ns | STANDARD SRAM | COMMON | 1 | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 50 µA | 2 V | 85 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.953 mm | 35.7378 mm | 15.24 mm | MOSEL-VITELIC | DIP | 0.600 INCH, PLASTIC, DIP-28 | 28 | unknown | EAR99 | 8542.32.00.41 | |||||
|
MS62256BLL-12FC
Mosel Vitelic Corporation
|
Check for Price | No | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 120 ns | STANDARD SRAM | COMMON | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 µA | 2 V | 70 µA | CMOS | COMMERCIAL | R-PDSO-G28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.5 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | MOSEL-VITELIC | SOP, SOP28,.5 | unknown | EAR99 | 8542.32.00.41 | |||||||||||||||
|
MS62256A45PC
Mos Electronics Taiwan Corp
|
Check for Price | Contact Manufacturer | MOS ELECTRONICS TAIWAN CORP | , | unknown | EAR99 | 8542.32.00.41 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
MS62256H-35RC
Mosel Vitelic Corporation
|
Check for Price | No | No | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 35 ns | STANDARD SRAM | COMMON | 1 | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 2 mA | 2 V | 200 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-J28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | SOJ | SOJ28,.34 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | 3.7 mm | 18.034 mm | 7.7 mm | MOSEL-VITELIC | SOJ | SOJ, SOJ28,.34 | 28 | unknown | EAR99 | 8542.32.00.41 | ||||
|
MS62256B70FC
Mos Electronics Taiwan Corp
|
Check for Price | Obsolete | MOS ELECTRONICS CORP | , | unknown | EAR99 | 8542.32.00.41 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
MS62256B15FC
Mos Electronics Taiwan Corp
|
Check for Price | Contact Manufacturer | MOS ELECTRONICS TAIWAN CORP | , | unknown | EAR99 | 8542.32.00.41 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
MS62256CL-70PC
Mosel Vitelic Corporation
|
Check for Price | No | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 70 ns | STANDARD SRAM | COMMON | 1 | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 50 µA | 2 V | 80 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.96 mm | 35.73 mm | 15.24 mm | MOSEL-VITELIC | DIP | DIP, DIP28,.6 | 28 | unknown | EAR99 | 8542.32.00.41 | |||||
|
MS62256AL-25NC
Mosel Vitelic Corporation
|
Check for Price | No | No | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 25 ns | STANDARD SRAM | COMMON | 1 | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 50 µA | 2 V | 180 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.3 mm | 35.05 mm | 7.62 mm | MOSEL-VITELIC | DIP | DIP, DIP28,.3 | 28 | unknown | EAR99 | 8542.32.00.41 | ||||
|
TMS62256L-85NW
Texas Instruments
|
Check for Price | No | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 85 ns | STANDARD SRAM | COMMON | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 50 µA | 2 V | 15 µA | CMOS | COMMERCIAL | R-PDIP-T28 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP28,.6 | not_compliant | EAR99 | 8542.32.00.41 | |||||||||||||||
|
MS62256L-85FC
Mosel Vitelic Corporation
|
Check for Price | No | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 85 ns | STANDARD SRAM | COMMON | 1 | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 50 µA | 2 V | 85 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.5 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.6162 mm | 18 mm | 8.61 mm | MOSEL-VITELIC | SOIC | SOP, SOP28,.5 | 28 | unknown | EAR99 | 8542.32.00.41 |