Filter Your Search
1 - 2 of 2 results
|
MSC23D1721C-60BS20
LAPIS Semiconductor Co Ltd
|
Check for Price | Transferred | 75.4975 Mbit | 72 | 1MX72 | 5 V | 60 ns | 1024 | FAST PAGE DRAM MODULE | COMMON | 1000000 | 1.0486 M | 3-STATE | 26 mA | 2.04 mA | CMOS | COMMERCIAL | R-PDMA-N168 | Not Qualified | 70 °C | 168 | PLASTIC/EPOXY | DIMM | DIMM168 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1.27 mm | DUAL | 25.4 mm | LAPIS SEMICONDUCTOR CO LTD | DIMM, DIMM168 | unknown | EAR99 | 8542.32.00.02 | ||||||||||||
|
MSC23D1721C-60BS20
OKI Electric Industry Co Ltd
|
Check for Price | Obsolete | 75.4975 Mbit | 72 | 1MX72 | 5 V | 60 ns | 1024 | FAST PAGE | FAST PAGE DRAM MODULE | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | 36 | 1 | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-XDMA-N168 | Not Qualified | 70 °C | 168 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | DUAL | OKI ELECTRIC INDUSTRY CO LTD | , | unknown | EAR99 | 8542.32.00.02 | DIMM | 168 |