Filter Your Search
1 - 10 of 12 results
|
MSM27C402CZ-RS
LAPIS Semiconductor Co Ltd
|
Check for Price | No | Obsolete | 4.1943 Mbit | 16 | 256KX16 | 120 ns | COMMON | 256000 | 262.144 k | 3-STATE | 10 µA | 70 µA | CMOS | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | LAPIS SEMICONDUCTOR CO LTD | DIP, DIP40,.6 | unknown | EAR99 | 8542.32.00.71 | |||||||||||||||
|
MSM27C402CZ-NGS-K
OKI Electric Industry Co Ltd
|
Check for Price | Obsolete | 4.1943 Mbit | 16 | 256KX16 | 5 V | 80 ns | OTP ROM | 8 | 1 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G40 | Not Qualified | 70 °C | 40 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 2.5 mm | 26 mm | 10.7 mm | OKI ELECTRIC INDUSTRY CO LTD | SOP, | unknown | EAR99 | 8542.32.00.71 | SOIC | 40 | ||||||||||
|
MSM27C402CZ-TS-K
LAPIS Semiconductor Co Ltd
|
Check for Price | No | Obsolete | 4.1943 Mbit | 16 | 256KX16 | 120 ns | COMMON | 256000 | 262.144 k | 3-STATE | 10 µA | 70 µA | CMOS | COMMERCIAL | R-PDSO-G44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | TSOP | TSOP44,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | DUAL | LAPIS SEMICONDUCTOR CO LTD | TSOP, TSOP44,.46,32 | unknown | EAR99 | 8542.32.00.71 | |||||||||||||||
|
MSM27C402CZ-NTS
OKI Electric Industry Co Ltd
|
Check for Price | Obsolete | 4.1943 Mbit | 16 | 256KX16 | 5 V | 80 ns | OTP ROM | 8 | 1 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | TSOP2 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 800 µm | DUAL | 1.2 mm | 18.41 mm | 10.16 mm | OKI ELECTRIC INDUSTRY CO LTD | TSOP2, | unknown | EAR99 | 8542.32.00.71 | TSOP2 | 44 | ||||||||||
|
MSM27C402CZ-XXGS-K
OKI Electric Industry Co Ltd
|
Check for Price | Obsolete | 4.1943 Mbit | 16 | 256KX16 | 5 V | 80 ns | OTP ROM | 8 | 1 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G40 | Not Qualified | 70 °C | 40 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 2.5 mm | 26 mm | 10.7 mm | OKI ELECTRIC INDUSTRY CO LTD | SOP, | unknown | EAR99 | 8542.32.00.71 | SOIC | 40 | ||||||||||
|
MSM27C402CZ-XXTS
OKI Electric Industry Co Ltd
|
Check for Price | Obsolete | 4.1943 Mbit | 16 | 256KX16 | 5 V | 80 ns | OTP ROM | 8 | 1 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | TSOP2 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 800 µm | DUAL | 1.2 mm | 18.41 mm | 10.16 mm | OKI ELECTRIC INDUSTRY CO LTD | TSOP2, | unknown | EAR99 | 8542.32.00.71 | TSOP2 | 44 | ||||||||||
|
MSM27C402CZ-RA
LAPIS Semiconductor Co Ltd
|
Check for Price | Obsolete | 4.1943 Mbit | 16 | 256KX16 | 120 ns | COMMON | 256000 | 262.144 k | 3-STATE | 50 µA | 70 µA | CMOS | COMMERCIAL | R-PDIP-T40 | Not Qualified | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | LAPIS SEMICONDUCTOR CO LTD | DIP, DIP40,.6 | unknown | EAR99 | 8542.32.00.71 | ||||||||||||||||||
|
MSM27C402CZ-MA-K
LAPIS Semiconductor Co Ltd
|
Check for Price | Obsolete | 4.1943 Mbit | 16 | 256KX16 | 120 ns | COMMON | 256000 | 262.144 k | 3-STATE | 50 µA | 70 µA | CMOS | COMMERCIAL | R-PDSO-G40 | Not Qualified | 70 °C | 40 | PLASTIC/EPOXY | SOP | SOP40,.56 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | LAPIS SEMICONDUCTOR CO LTD | SOP, SOP40,.56 | unknown | EAR99 | 8542.32.00.71 | ||||||||||||||||||
|
MSM27C402CZ-TA-K
LAPIS Semiconductor Co Ltd
|
Check for Price | Obsolete | 4.1943 Mbit | 16 | 256KX16 | 120 ns | COMMON | 256000 | 262.144 k | 3-STATE | 50 µA | 70 µA | CMOS | COMMERCIAL | R-PDSO-G44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | TSOP | TSOP44,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 800 µm | DUAL | LAPIS SEMICONDUCTOR CO LTD | TSOP, TSOP44,.46,32 | unknown | EAR99 | 8542.32.00.71 | ||||||||||||||||||
|
MSM27C402CZ-XXRS
OKI Electric Industry Co Ltd
|
Check for Price | Obsolete | 4.1943 Mbit | 16 | 256KX16 | 5 V | 80 ns | OTP ROM | 8 | 1 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T40 | Not Qualified | 70 °C | 40 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 51.98 mm | 15.24 mm | OKI ELECTRIC INDUSTRY CO LTD | DIP, | unknown | EAR99 | 8542.32.00.71 | DIP | 40 |