Parametric results for: msm32 under Fixed Inductors

Filter Your Search

1 - 10 of 47 results

All Filters
|
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: msm32
Select parts from the table below to compare.
Compare
Compare
MSM32T8R2K
TE Connectivity
Check for Price Buy Transferred GENERAL PURPOSE INDUCTOR 8.2 µH 2 Ω 10 % YES 7.96 MHz 170 mA 40 MHz FERRITE 30 RF INDUCTOR 1 NO 100 °C -20 °C 2 RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND Unknown EAR99 8504.50.80.00
MSM32T180K
TE Connectivity
Check for Price Buy Obsolete GENERAL PURPOSE INDUCTOR 18 µH 3.3 Ω 10 % YES 2.52 MHz 120 mA 25 MHz FERRITE 30 RF INDUCTOR 1 NO 100 °C -20 °C 2 RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND Unknown EAR99 8504.50.80.00
MSM32TR39M
TE Connectivity
Check for Price Buy Transferred GENERAL PURPOSE INDUCTOR 390 nH 450 mΩ 20 % YES 25.2 MHz 450 mA 250 MHz FERRITE 30 RF INDUCTOR 1 NO 100 °C -20 °C 2 RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND Unknown EAR99 8504.50.80.00
MSM32T2R7M
TE Connectivity
Check for Price Buy Obsolete GENERAL PURPOSE INDUCTOR 2.7 µH 1.1 Ω 20 % YES 7.96 MHz 290 mA 70 MHz FERRITE 30 RF INDUCTOR 1 NO 100 °C -20 °C 2 RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND Unknown EAR99 8504.50.80.00
MSM32TR68M
TE Connectivity
Check for Price Buy Transferred GENERAL PURPOSE INDUCTOR 680 nH 600 mΩ 20 % YES 25.2 MHz 450 mA 160 MHz FERRITE 30 RF INDUCTOR 1 NO 100 °C -20 °C 2 RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND Unknown EAR99 8504.50.80.00
MSM32TR82M
TE Connectivity
Check for Price Buy Transferred GENERAL PURPOSE INDUCTOR 820 nH 650 mΩ 20 % YES 25.2 MHz 450 mA 140 MHz FERRITE 30 RF INDUCTOR 1 NO 100 °C -20 °C 2 RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND Unknown EAR99 8504.50.80.00
MSM32T560K
TE Connectivity
Check for Price Buy Transferred GENERAL PURPOSE INDUCTOR 56 µH 8 Ω 10 % YES 2.52 MHz 55 mA 13 MHz FERRITE 30 RF INDUCTOR 1 NO 100 °C -20 °C 2 RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND Unknown EAR99 8504.50.80.00
package
MSM32V512HBDM-017
APTA Group Inc
Check for Price Buy Obsolete YES 1 125 °C -55 °C 119 GRID ARRAY Unknown 3A991.b.2.a 8542.32.00.41 BGA BGA, 119 17 ns CAN BE ORGANISED AS 2M X 8 16 S-PBGA-B119 16.7772 Mbit SRAM MODULE 32 524.288 k 512000 ASYNCHRONOUS 512KX32 PLASTIC/EPOXY BGA SQUARE PARALLEL Not Qualified 2 mm 3.6 V 3 V 3.3 V CMOS MILITARY BALL 1 mm BOTTOM
MSM32TR18M
TE Connectivity
Check for Price Buy Obsolete GENERAL PURPOSE INDUCTOR 180 nH 280 mΩ 20 % YES 25.2 MHz 450 mA 400 MHz FERRITE 30 RF INDUCTOR 1 NO 100 °C -20 °C 2 RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND Unknown EAR99 8504.50.80.00
MSM32TR10M
TE Connectivity
Check for Price Buy Transferred GENERAL PURPOSE INDUCTOR 100 nH 440 mΩ 20 % YES 100 MHz 450 mA 700 MHz FERRITE 28 RF INDUCTOR 1 NO 100 °C -20 °C 2 RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND Unknown EAR99 8504.50.80.00