Filter Your Search
1 - 2 of 2 results
|
MSM511001B-80JS
OKI Electric Industry Co Ltd
|
Check for Price | Obsolete | 1.0486 Mbit | 1 | 1MX1 | 5 V | 80 ns | 512 | NIBBLE | NIBBLE MODE DRAM | RAS ONLY; CAS BEFORE RAS; HIDDEN REFRESH | 1 | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-J20 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | J BEND | 1.27 mm | DUAL | 3.65 mm | 17.15 mm | 7.62 mm | OKI ELECTRIC INDUSTRY CO LTD | SOJ | SOJ, | 20 | unknown | EAR99 | 8542.32.00.02 | ||||||||||
|
MSM511001B-80JS
LAPIS Semiconductor Co Ltd
|
Check for Price | No | Obsolete | 1.0486 Mbit | 1 | 1MX1 | 5 V | 80 ns | 512 | NIBBLE MODE DRAM | SEPARATE | 1000000 | 1.0486 M | 3-STATE | 1 mA | 70 µA | CMOS | COMMERCIAL | R-PDSO-J20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | SOJ | SOJ20/26,.34 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | DUAL | LAPIS SEMICONDUCTOR CO LTD | SOJ, SOJ20/26,.34 | unknown | EAR99 | 8542.32.00.02 |