Filter Your Search
1 - 2 of 2 results
|
MSM51V4100SL-60TS-L
OKI Electric Industry Co Ltd
|
Check for Price | Obsolete | 4.1943 Mbit | 1 | 4MX1 | 3.3 V | 60 ns | 1024 | FAST PAGE | FAST PAGE DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN/SELF REFRESH | 1 | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | 3-STATE | YES | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G20 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | TSOP2 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 1.27 mm | DUAL | 1.2 mm | 17.14 mm | 7.62 mm | OKI ELECTRIC INDUSTRY CO LTD | TSOP | TSOP2, | 20 | unknown | EAR99 | 8542.32.00.02 | ||||||||||
|
MSM51V4100SL-60TS-L
LAPIS Semiconductor Co Ltd
|
Check for Price | No | Transferred | 4.1943 Mbit | 1 | 4MX1 | 3.3 V | 60 ns | 1024 | FAST PAGE DRAM | SEPARATE | 4000000 | 4.1943 M | 3-STATE | YES | YES | 150 µA | 70 µA | CMOS | COMMERCIAL | R-PDSO-G20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20/26,.36 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | DUAL | LAPIS SEMICONDUCTOR CO LTD | TSSOP, TSSOP20/26,.36 | unknown | EAR99 | 8542.32.00.02 |