Filter Your Search
1 - 2 of 2 results
|
MSM51V4260SL-70JS
LAPIS Semiconductor Co Ltd
|
Check for Price | No | Transferred | 4.1943 Mbit | 16 | 256KX16 | 3.3 V | 70 ns | 512 | FAST PAGE DRAM | COMMON | 256000 | 262.144 k | 3-STATE | YES | 50 µA | 110 µA | CMOS | COMMERCIAL | R-PDSO-J40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | SOJ | SOJ40,.44 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | DUAL | LAPIS SEMICONDUCTOR CO LTD | SOJ, SOJ40,.44 | unknown | EAR99 | 8542.32.00.02 | ||||||||||||||
|
MSM51V4260SL-70JS
OKI Electric Industry Co Ltd
|
Check for Price | Obsolete | 4.1943 Mbit | 16 | 256KX16 | 3.3 V | 70 ns | 512 | FAST PAGE | FAST PAGE DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN/SELF REFRESH | 1 | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | YES | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-J40 | Not Qualified | 70 °C | 40 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | J BEND | 1.27 mm | DUAL | 3.85 mm | 26.03 mm | 10.16 mm | OKI ELECTRIC INDUSTRY CO LTD | SOJ, | unknown | EAR99 | 8542.32.00.02 | SOJ | 40 |