Filter Your Search
1 - 10 of 423 results
|
MSM8256SM-70
APTA Group Inc
|
Check for Price | No | Obsolete | 2.0972 Mbit | 8 | 256KX8 | 5 V | 70 ns | SRAM MODULE | COMMON | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 4 mA | 4.5 V | 240 µA | 5.5 V | 4.5 V | HYBRID | MILITARY | R-XDIP-T32 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 32 | CERAMIC | DIP | DIP32,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | APTA GROUP INC | DIP, DIP32,.6 | unknown | 3A001.A.2.C | 8542.32.00.41 | ||||||||||||||||
|
MSM8256VLMB35
Hybrid Memory Products Ltd
|
Check for Price | No | Contact Manufacturer | 2.0972 Mbit | 8 | 256KX8 | 5 V | 35 ns | SRAM MODULE | COMMON | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 600 µA | 2 V | 240 µA | HYBRID | MILITARY | R-XDIP-T32 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 32 | CERAMIC | DIP | DIP32,.1 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | HYBRID MEMORY PRODUCTS LTD | DIP, DIP32,.1 | unknown | 3A001.A.2.C | 8542.32.00.41 | ||||||||||||||||||||
|
MSM8256VLI-45
APTA Group Inc
|
Check for Price | No | Obsolete | 2.0972 Mbit | 8 | 256KX8 | 5 V | 45 ns | SRAM MODULE | COMMON | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 600 µA | 2 V | 240 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-CDIP-T32 | Not Qualified | e0 | 85 °C | -40 °C | MIL-STD-883 Class B (Modified) | 32 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP32,.1 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 11.174 mm | 40.64 mm | APTA GROUP INC | DIP, DIP32,.1 | unknown | 3A991.B.2.A | 8542.32.00.41 | DIP | 32 | |||||||||||
|
MSM82C84A-2JS
LAPIS Semiconductor Co Ltd
|
Check for Price | Obsolete | 16 mA | CMOS | INDUSTRIAL | S-PQCC-J20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 4.37 mm | 8.89 mm | 8.89 mm | LAPIS SEMICONDUCTOR CO LTD | QCCJ, LDCC20,.4SQ | unknown | EAR99 | 8542.39.00.01 | QFJ | 20 | 50 MHz | 14.318 MHz | 5.5 V | 4.5 V | 5 V | CLOCK GENERATOR, VIDEO | |||||||||||||||||||||||||
|
MSM8256SL-25
APTA Group Inc
|
Check for Price | No | Obsolete | 2.0972 Mbit | 8 | 256KX8 | 5 V | 25 ns | SRAM MODULE | COMMON | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 600 µA | 2 V | 240 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-CDIP-T32 | Not Qualified | e0 | 70 °C | MIL-STD-883 Class B (Modified) | 32 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP32,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 4.163 mm | 40.64 mm | 15.24 mm | APTA GROUP INC | DIP, DIP32,.6 | unknown | 3A991.B.2.A | 8542.32.00.41 | DIP | 32 | |||||||||||
|
MSM8256VM55
Hybrid Memory Products Ltd
|
Check for Price | No | Contact Manufacturer | 2.0972 Mbit | 8 | 256KX8 | 5 V | 55 ns | SRAM MODULE | COMMON | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 4 mA | 4.5 V | 240 µA | HYBRID | MILITARY | R-XDIP-T32 | Not Qualified | 125 °C | -55 °C | 32 | CERAMIC | DIP | DIP32,.1 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | HYBRID MEMORY PRODUCTS LTD | DIP, DIP32,.1 | unknown | 3A001.A.2.C | 8542.32.00.41 | |||||||||||||||||||||
|
MSM8256VMB-025/X0252
Mosaic Semiconductor Inc
|
Check for Price | Transferred | 2.0972 Mbit | 8 | 256KX8 | 5 V | 25 ns | SRAM MODULE | 1 | 1 | 256000 | 262.144 k | ASYNCHRONOUS | YES | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDXA-T32 | Not Qualified | 125 °C | -55 °C | 32 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | VERTICAL IN-LINE | NO | THROUGH-HOLE | DUAL | MOSAIC SEMICONDUCTOR INC | , | unknown | 3A001.A.2.C | 8542.32.00.41 | |||||||||||||||||||||||||
|
MSM8256VLI55
Hybrid Memory Products Ltd
|
Check for Price | No | Contact Manufacturer | 2.0972 Mbit | 8 | 256KX8 | 5 V | 55 ns | SRAM MODULE | COMMON | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 600 µA | 2 V | 240 µA | HYBRID | INDUSTRIAL | R-XDIP-T32 | Not Qualified | 85 °C | -40 °C | 32 | CERAMIC | DIP | DIP32,.1 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | HYBRID MEMORY PRODUCTS LTD | DIP, DIP32,.1 | unknown | 3A991.B.2.A | 8542.32.00.41 | |||||||||||||||||||||
|
MSM8256V-45
APTA Group Inc
|
Check for Price | No | Obsolete | 2.0972 Mbit | 8 | 256KX8 | 5 V | 45 ns | SRAM MODULE | COMMON | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 4 mA | 4.5 V | 240 µA | 5.5 V | 4.5 V | HYBRID | COMMERCIAL | R-XDIP-T32 | Not Qualified | e0 | 70 °C | MIL-STD-883 Class B (Modified) | 32 | CERAMIC | DIP | DIP32,.1 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | APTA GROUP INC | DIP, DIP32,.1 | unknown | 3A991.B.2.A | 8542.32.00.41 | |||||||||||||||||
|
MSM82C84AGS
LAPIS Semiconductor Co Ltd
|
Check for Price | No | Obsolete | CMOS | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | LAPIS SEMICONDUCTOR CO LTD | SOP, SOP24,.4 | unknown | EAR99 | 8542.39.00.01 | 50 MHz | 14.318 MHz | 5.5 V | 4.5 V | 5 V | CLOCK GENERATOR, VIDEO |