Filter Your Search
1 - 2 of 2 results
|
MSM82C55A-2RS
OKI Electric Industry Co Ltd
|
Check for Price | Yes | Obsolete | 8 | 8 MHz | 24 | NO | 5 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 3 | 8 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T40 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 40 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 51.98 mm | DIP | DIP, | 40 | Unknown | EAR99 | 8542.39.00.01 | |||||
|
MSM82C55A-2RS
LAPIS Semiconductor Co Ltd
|
Check for Price | No | Obsolete | 8 | 8 MHz | 24 | NO | 5 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 3 | 8 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T40 | Not Qualified | e0 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 51.98 mm | DIP | DIP, DIP40,.6 | 40 | Unknown | EAR99 | 8542.39.00.01 |