Filter Your Search
1 - 4 of 4 results
|
MSM9892LTS-K
LAPIS Semiconductor Co Ltd
|
Check for Price | No | Transferred | 2.1627 Mbit | 8 | 264KX8 | FLASH | 264000 | 270.336 k | SERIAL | SPI | 10 µA | 35 µA | CMOS | COMMERCIAL | NOR TYPE | HARDWARE | R-PDSO-G28 | Not Qualified | e0 | 70 °C | -10 °C | 28 | PLASTIC/EPOXY | TSSOP | TSSOP28,.53,22 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 550 µm | DUAL | LAPIS SEMICONDUCTOR CO LTD | TSSOP, TSSOP28,.53,22 | unknown | EAR99 | 8542.32.00.51 | |||||||||||||
|
MSM9892LTS-K
OKI Electric Industry Co Ltd
|
Check for Price | Obsolete | 2.0972 Mbit | 1 | 2MX1 | FLASH | 1 | 2000000 | 2.0972 M | SYNCHRONOUS | SERIAL | 3 V | 3.6 V | 2.7 V | CMOS | COMMERCIAL | NOR TYPE | R-PDSO-G28 | Not Qualified | 70 °C | -10 °C | 28 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 550 µm | DUAL | 1.2 mm | 11.8 mm | 8 mm | OKI ELECTRIC INDUSTRY CO LTD | 8 X 13 MM, 0.55 MM PITCH, PLASTIC, TSOP1-28 | unknown | EAR99 | 8542.32.00.51 | TSOP | 28 | |||||||||||
|
MSM9892LTS-KT
OKI Electric Industry Co Ltd
|
Check for Price | Obsolete | 2.0972 Mbit | 1 | 2MX1 | 3 V | FLASH | 1 | 2000000 | 2.0972 M | SYNCHRONOUS | SERIAL | 2.7 V | 3.6 V | 2.7 V | CMOS | COMMERCIAL | NOR TYPE | R-PDSO-G28 | Not Qualified | 70 °C | -10 °C | 28 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 550 µm | DUAL | 1.2 mm | 11.8 mm | 8 mm | OKI ELECTRIC INDUSTRY CO LTD | 8 X 13 MM, 0.55 MM PITCH, PLASTIC, TSOP1-28 | unknown | EAR99 | 8542.32.00.51 | TSOP | 28 | ||||||||||
|
MSM9892LTS-KT
LAPIS Semiconductor Co Ltd
|
Check for Price | Obsolete | LAPIS SEMICONDUCTOR CO LTD | , | unknown | EAR99 | 8542.32.00.51 |