Filter Your Search
1 - 3 of 3 results
|
MSMBJ10CA/TR
Microsemi Corporation
|
$1.3414 | No | Transferred | 17 V | 1.38 W | 11.7 V | SILICON | 11.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 10 V | 1 | AVALANCHE | HIGH RELIABILITY | 12.3 V | 600 W | Not Qualified | R-PDSO-C2 | e0 | DO-214AA | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | MICROSEMI CORP | PLASTIC, SMBJ, 2 PIN | not_compliant | EAR99 | 8541.10.00.50 | Microsemi Corporation | |||||
|
MSMBJ10CA/TR
Microchip Technology Inc
|
$1.6550 | No | Active | 17 V | 1.38 W | 11.7 V | SILICON | 11.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 10 V | 1 | AVALANCHE | HIGH RELIABILITY | 12.3 V | 600 W | Not Qualified | R-PDSO-C2 | e0 | DO-214AA | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | MICROCHIP TECHNOLOGY INC | PLASTIC, SMBJ, 2 PIN | compliant | ||||||||
|
MSMBJ10CATR
Microsemi Corporation
|
Check for Price | No | No | Transferred | 17 V | 1.38 W | 11.7 V | SILICON | 11.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 10 V | 1 | AVALANCHE | HIGH RELIABILITY | 12.3 V | 600 W | Not Qualified | R-PDSO-C2 | e0 | DO-214AA | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | MICROSEMI CORP | R-PDSO-C2 | unknown | EAR99 | 8541.10.00.50 | DO-214AA | 2 |