Filter Your Search
1 - 3 of 3 results
|
MSMBJ2K4.0E3/TR
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 6.3 V | 1.38 W | SILICON | 5 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 4 V | 1 | AVALANCHE | HIGH RELIABILITY | 2 kW | Not Qualified | R-PDSO-J2 | e3 | DO-214AA | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | J BEND | DUAL | MICROSEMI CORP | R-PDSO-J2 | compliant | EAR99 | 8541.10.00.50 | |||||
![]() |
MSMBJ2K4.0E3
Microsemi Corporation
|
Check for Price | Yes | Yes | Obsolete | 6.3 V | 1.38 W | SILICON | 5 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 4 V | 1 | AVALANCHE | HIGH RELIABILITY | 2 kW | Not Qualified | R-PDSO-J2 | e3 | DO-214AA | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | J BEND | DUAL | MICROSEMI CORP | ROHS COMPLIANT, PLASTIC PACKAGE-2 | compliant | EAR99 | 8541.10.00.50 | DO-214AA | 2 | ||
![]() |
MSMBJ2K4.0E3TR
Microsemi Corporation
|
Check for Price | Yes | Yes | Obsolete | 6.3 V | 1.38 W | SILICON | 5 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 4 V | 1 | AVALANCHE | HIGH RELIABILITY | 2 kW | Not Qualified | R-PDSO-J2 | e3 | DO-214AA | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | J BEND | DUAL | MICROSEMI CORP | R-PDSO-J2 | unknown | EAR99 | 8541.10.00.50 | DO-214AA | 2 |