Filter Your Search
1 - 5 of 5 results
|
MSMLJ20AE3
Microchip Technology Inc
|
$2.5353 | Yes | Active | 32.4 V | 1.61 W | 23.35 V | SILICON | 22.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 20 V | 1 | AVALANCHE | HIGH RELIABILITY | 24.5 V | 3 kW | R-PDSO-C2 | e3 | IEC-61000-4-2, 4-4, 4-5; MIL-19500 | DO-214AB | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICROCHIP TECHNOLOGY INC | compliant | |||||||||
|
MSMLJ20AE3
Microsemi Corporation
|
$2.6455 | Yes | Yes | Transferred | 32.4 V | 1.61 W | 23.35 V | SILICON | 22.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 20 V | 1 | AVALANCHE | HIGH RELIABILITY | 24.5 V | 3 kW | R-PDSO-C2 | e3 | IEC-61000-4-2, 4-4, 4-5; MIL-19500 | DO-214AB | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICROSEMI CORP | compliant | DO-214AB | 2 | EAR99 | 8541.10.00.50 | ||||
|
MSMLJ20AE3/TR
Microsemi Corporation
|
$2.7195 | Yes | Transferred | 32.4 V | 1.61 W | 23.35 V | SILICON | 22.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 20 V | 1 | AVALANCHE | TR, 7 INCH: 750 | 24.5 V | 3 kW | Not Qualified | R-PDSO-C2 | e3 | DO-214AB | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICROSEMI CORP | compliant | EAR99 | 8541.10.00.50 | ROHS COMPLIANT, PLASTIC, SMLJ, 2 PIN | ||||||
|
MSMLJ20AE3/TR
Microchip Technology Inc
|
$2.7217 | Yes | Active | 32.4 V | 1.61 W | 23.35 V | SILICON | 22.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 20 V | 1 | AVALANCHE | TR, 7 INCH: 750 | 24.5 V | 3 kW | Not Qualified | R-PDSO-C2 | e3 | DO-214AB | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICROCHIP TECHNOLOGY INC | compliant | ROHS COMPLIANT, PLASTIC, SMLJ, 2 PIN | ||||||||
|
MSMLJ20AE3TR
Microsemi Corporation
|
Check for Price | Yes | Yes | Transferred | 32.4 V | 1.61 W | 23.35 V | SILICON | 22.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 20 V | 1 | AVALANCHE | TR, 7 INCH: 750 | 24.5 V | 3 kW | Not Qualified | R-PDSO-C2 | e3 | DO-214AB | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICROSEMI CORP | unknown | DO-214AB | 2 | EAR99 | 8541.10.00.50 | R-PDSO-C2 |