Filter Your Search
1 - 2 of 2 results
|
MSP10A05121BGEJ
Vishay Dale
|
Check for Price | Yes | Yes | Active | 180 Ω | 2 % | 1.25 W | 9909 | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 200 mW | 180 Ω | TERMINATOR | 8 | 70 °C | NO | 150 ppm/°C | 100 V | 125 °C | -55 °C | Molded Case | 2 | 10 | RECTANGULAR PACKAGE | TUBE | TIN SILVER COPPER | FLAT | 3.43 mm | 2.54 mm | 4.95 mm | 25.15 mm | 2.29 mm | VISHAY INTERTECHNOLOGY INC | SIP, 9909 | compliant | EAR99 | 8533.21.00.50 | ||
|
MSP10A05121BGEJ
Vishay Intertechnologies
|
Check for Price | Yes | Active | 180 Ω | 2 % | 1.25 W | 9909 | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 200 mW | 180 Ω | TERMINATOR | 8 | 70 °C | NO | 150 ppm/°C | 100 V | 125 °C | -55 °C | Molded Case | 2 | 10 | RECTANGULAR PACKAGE | TUBE | TIN SILVER COPPER | FLAT | 3.43 mm | 2.54 mm | 4.95 mm | 25.15 mm | 2.29 mm | VISHAY INTERTECHNOLOGY INC | SIP, ROHS COMPLIANT | compliant |