Filter Your Search
1 - 10 of 66 results
|
MT110CB16T1
Yangzhou Yangjie Electronics Co Ltd
|
$8.9981 | Yes | Active | R-XUFM-X5 | 130 °C | -40 °C | 5 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | YANGZHOU YANGJIE ELECTRONICS CO LTD | FLANGE MOUNT, R-XUFM-X5 | compliant | EAR99 | 8541.30.00.80 | ISOLATED | SINGLE WITH BUILT-IN DIODE | 150 mA | 1 | 172.7 A | UL RECOGNIZED | 1.6 kV | 1.6 kV | SCR | ||||||||||||||||||||||||||||||||
|
MT110C16T1
Yangzhou Yangjie Electronics Co Ltd
|
$10.4250 | Yes | Active | R-CUFM-X7 | 130 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | YANGZHOU YANGJIE ELECTRONICS CO LTD | FLANGE MOUNT, R-CUFM-X7 | compliant | EAR99 | 8541.30.00.80 | ISOLATED | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | 150 mA | 2 | 172.7 A | 1.6 kV | 1.6 kV | SCR | |||||||||||||||||||||||||||||||
|
MT1100HH-1.544MHZ
MMD
|
Check for Price | Yes | Transferred | 1.544 MHz | 100 % | 15 pF | 1.8 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 5 ns | NO | 5 ms | 1.98 V | 1.62 V | 40/60 % | e4 | 70 °C | SURFACE MOUNT | 4 | YES | Gold (Au) - with Nickel (Ni) barrier | 5.2mm x 3.4mm x 1.6mm | MMD COMPONENTS | SMD, 4 PIN | compliant | Clock | |||||||||||||||||||||||||||||||||
|
MT1100HAH-125.000MHZ-T
MMD
|
Check for Price | Yes | Transferred | 125 MHz | 100 % | 15 pF | 1.8 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TR | 5 ns | NO | 5 ms | 1.98 V | 1.62 V | 45/55 % | e4 | 70 °C | SURFACE MOUNT | 4 | YES | Gold (Au) - with Nickel (Ni) barrier | 5.2mm x 3.4mm x 1.6mm | MMD COMPONENTS | SMD, 4 PIN | compliant | Clock | |||||||||||||||||||||||||||||||||
|
MT110R
Marktech Optoelectronics
|
Check for Price | No | Active | e0 | 75 °C | -20 °C | Tin/Lead (Sn/Pb) | MARKTECH OPTOELECTRONICS | unknown | 8541.40.20.00 | Red | 25 mA | 2.8 V | DIFFUSED | 5.2 mm | 700 nm | |||||||||||||||||||||||||||||||||||||||||||
|
MT1103R
Marktech Optoelectronics
|
Check for Price | No | Active | e0 | 85 °C | -25 °C | Tin/Lead (Sn/Pb) | MARKTECH OPTOELECTRONICS | unknown | 8541.40.20.00 | Red | 50 mA | 2 V | DIFFUSED | 5.1 mm | 655 nm | 3 V | 74 deg | |||||||||||||||||||||||||||||||||||||||||
|
MT110CB18T1
Yangzhou Yangjie Electronics Co Ltd
|
Check for Price | Yes | Active | R-XUFM-X5 | 130 °C | -40 °C | 5 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | YANGZHOU YANGJIE ELECTRONICS CO LTD | FLANGE MOUNT, R-XUFM-X5 | compliant | EAR99 | 8541.30.00.80 | ISOLATED | SINGLE WITH BUILT-IN DIODE | 150 mA | 1 | 172.7 A | UL RECOGNIZED | 1.8 kV | 1.8 kV | SCR | ||||||||||||||||||||||||||||||||
|
MT110CB08T1
Yangzhou Yangjie Electronics Co Ltd
|
Check for Price | Yes | Active | R-XUFM-X5 | 130 °C | -40 °C | 5 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | YANGZHOU YANGJIE ELECTRONICS CO LTD | FLANGE MOUNT, R-XUFM-X5 | compliant | EAR99 | 8541.30.00.80 | ISOLATED | SINGLE WITH BUILT-IN DIODE | 150 mA | 1 | 172.7 A | UL RECOGNIZED | 800 V | 800 V | SCR | ||||||||||||||||||||||||||||||||
|
MT1100H48-39.999MHZ-TR
MMD
|
Check for Price | Yes | Transferred | 39.999 MHz | 100 % | 5 pF | 1.8 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TR | 7 ns | NO | 7 ms | 1.98 V | 1.62 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | 5.0mm x 3.2mm x 1.6mm | MMD COMPONENTS | compliant | Clock | |||||||||||||||||||||||||||||||||||
|
MT110C16T1-BP
Micro Commercial Components
|
Check for Price | Yes | Yes | Active | e4 | 260 | 10 | SILVER | MICRO COMMERCIAL COMPONENTS CORP | , | not_compliant | EAR99 | SCR | 2017-10-24 | MCC |