Filter Your Search
1 - 10 of 28 results
|
MT16LSDF6464LHG-133XX
Micron Technology Inc
|
Check for Price | No | Obsolete | 4.295 Gbit | 64 | 64MX64 | 3.3 V | 5.4 ns | DUAL BANK PAGE BURST | SYNCHRONOUS DRAM MODULE | AUTO/SELF REFRESH | 1 | 1 | 64000000 | 67.1089 M | SYNCHRONOUS | YES | 3.6 V | 3 V | CMOS | COMMERCIAL | R-XZMA-N144 | Not Qualified | 65 °C | 235 | 30 | 144 | UNSPECIFIED | DIMM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | ZIG-ZAG | 3.8 mm | 67.585 mm | 31.75 mm | MICRON TECHNOLOGY INC | SODIMM | DIMM, | 144 | unknown | EAR99 | 8542.32.00.36 | |||||||||||||
|
MT16LSDF6464HG-10E
Micron Technology Inc
|
Check for Price | No | Active | 4.295 Gbit | 64 | 64MX64 | 3.3 V | 6 ns | 125 MHz | 8192 | SYNCHRONOUS DRAM MODULE | COMMON | 64000000 | 67.1089 M | 3-STATE | 32 mA | 4.32 mA | CMOS | COMMERCIAL | R-PDMA-N144 | Not Qualified | 70 °C | 144 | PLASTIC/EPOXY | DIMM | DIMM144,32 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 800 µm | DUAL | MICRON TECHNOLOGY INC | DIMM, DIMM144,32 | unknown | EAR99 | 8542.32.00.36 | ||||||||||||||||||||
|
MT16LSDF6464LHY-133XX
Micron Technology Inc
|
Check for Price | Yes | Obsolete | 4.295 Gbit | 64 | 64MX64 | 3.3 V | 5.4 ns | DUAL BANK PAGE BURST | SYNCHRONOUS DRAM MODULE | AUTO/SELF REFRESH | 1 | 1 | 64000000 | 67.1089 M | SYNCHRONOUS | YES | 3.6 V | 3 V | CMOS | COMMERCIAL | R-XZMA-N144 | Not Qualified | e4 | 65 °C | 144 | UNSPECIFIED | DIMM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD | NO LEAD | ZIG-ZAG | 3.8 mm | 67.585 mm | 31.75 mm | MICRON TECHNOLOGY INC | SODIMM | DIMM, | 144 | unknown | EAR99 | 8542.32.00.36 | |||||||||||||
|
MT16LSDF6464HY-133
Micron Technology Inc
|
Check for Price | Yes | Obsolete | 4.295 Gbit | 64 | 64MX64 | 3.3 V | 5.4 ns | 133 MHz | 8192 | SYNCHRONOUS DRAM MODULE | COMMON | 64000000 | 67.1089 M | 3-STATE | 32 mA | 4.32 mA | CMOS | COMMERCIAL | R-PDMA-N144 | Not Qualified | 70 °C | 144 | PLASTIC/EPOXY | DIMM | DIMM144,32 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 800 µm | DUAL | MICRON TECHNOLOGY INC | DIMM, DIMM144,32 | compliant | EAR99 | 8542.32.00.36 | ||||||||||||||||||||
|
MT16LSDF6464HY-13E
Micron Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 4.295 Gbit | 64 | 64MX64 | 3.3 V | 5.4 ns | 143 MHz | 8192 | SYNCHRONOUS DRAM MODULE | COMMON | 64000000 | 67.1089 M | 3-STATE | 32 mA | 4.56 mA | CMOS | COMMERCIAL | R-PDMA-N144 | Not Qualified | 70 °C | 144 | PLASTIC/EPOXY | DIMM | DIMM144,32 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 800 µm | DUAL | MICRON TECHNOLOGY INC | DIMM, DIMM144,32 | compliant | EAR99 | 8542.32.00.36 | |||||||||||||||||||
|
MT16LSDF6464LHY-13E
Micron Technology Inc
|
Check for Price | Yes | Active | 4.295 Gbit | 64 | 64MX64 | 3.3 V | 5.4 ns | 143 MHz | 8192 | SYNCHRONOUS DRAM MODULE | COMMON | 64000000 | 67.1089 M | 3-STATE | 32 mA | 4.56 mA | CMOS | COMMERCIAL | R-PDMA-N144 | Not Qualified | 70 °C | 144 | PLASTIC/EPOXY | DIMM | DIMM144,32 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 800 µm | DUAL | MICRON TECHNOLOGY INC | DIMM, DIMM144,32 | compliant | EAR99 | 8542.32.00.36 | ||||||||||||||||||||
|
MT16LSDF6464LHY-13EXX
Micron Technology Inc
|
Check for Price | Yes | Obsolete | 4.295 Gbit | 64 | 64MX64 | 3.3 V | 5.4 ns | DUAL BANK PAGE BURST | SYNCHRONOUS DRAM MODULE | AUTO/SELF REFRESH | 1 | 1 | 64000000 | 67.1089 M | SYNCHRONOUS | YES | 3.6 V | 3 V | CMOS | COMMERCIAL | R-XZMA-N144 | Not Qualified | e4 | 65 °C | 144 | UNSPECIFIED | DIMM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD | NO LEAD | ZIG-ZAG | 3.8 mm | 67.585 mm | 31.75 mm | MICRON TECHNOLOGY INC | SODIMM | DIMM, | 144 | unknown | EAR99 | 8542.32.00.36 | |||||||||||||
|
MT16LSDF6464HG-13EXX
Micron Technology Inc
|
Check for Price | No | Obsolete | 4.295 Gbit | 64 | 64MX64 | 3.3 V | 5.4 ns | DUAL BANK PAGE BURST | SYNCHRONOUS DRAM MODULE | AUTO/SELF REFRESH | 1 | 1 | 64000000 | 67.1089 M | SYNCHRONOUS | YES | 3.6 V | 3 V | CMOS | COMMERCIAL | R-XZMA-N144 | Not Qualified | 65 °C | 235 | 30 | 144 | UNSPECIFIED | DIMM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | ZIG-ZAG | 3.8 mm | 67.585 mm | 31.75 mm | MICRON TECHNOLOGY INC | SODIMM | DIMM, | 144 | unknown | EAR99 | 8542.32.00.36 | |||||||||||||
|
MT16LSDF6464HY-13EG1
Micron Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 4.295 Gbit | 64 | 64MX64 | 3.3 V | 5.4 ns | DUAL BANK PAGE BURST | SYNCHRONOUS DRAM MODULE | AUTO/SELF REFRESH; WD-MAX | 1 | 1 | 64000000 | 67.1089 M | SYNCHRONOUS | YES | 3.6 V | 3 V | CMOS | COMMERCIAL | R-XZMA-N144 | e4 | 65 °C | 260 | 30 | 144 | UNSPECIFIED | DIMM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Gold (Au) | NO LEAD | 800 µm | ZIG-ZAG | 31.88 mm | 67.585 mm | 3.8 mm | MICRON TECHNOLOGY INC | SODIMM | DIMM, | 144 | compliant | EAR99 | 8542.32.00.36 | ||||||||||
|
MT16LSDF6464HG-133
Micron Technology Inc
|
Check for Price | No | No | Not Recommended | 4.295 Gbit | 64 | 64MX64 | 3.3 V | 5.4 ns | 133 MHz | 8192 | SYNCHRONOUS DRAM MODULE | COMMON | 64000000 | 67.1089 M | 3-STATE | 32 mA | 4.32 mA | CMOS | COMMERCIAL | R-PDMA-N144 | Not Qualified | 70 °C | 144 | PLASTIC/EPOXY | DIMM | DIMM144,32 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 800 µm | DUAL | MICRON TECHNOLOGY INC | unknown | EAR99 | 8542.32.00.36 |