Filter Your Search
1 - 1 of 1 results
|
MT25QL01GBBB8E12-0AAT
Micron Technology Inc
|
$14.1465 | Yes | Active | 1.0737 Gbit | 8 | 128MX8 | 3 V | 133 MHz | FLASH | 20 | 100000 Write/Erase Cycles | 1 | 128000000 | 134.2177 M | SYNCHRONOUS | 3-STATE | SERIAL | 3 V | QSPI | 500 µA | 85 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PBGA-B24 | 105 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 24 | PLASTIC/EPOXY | TBGA | BGA24,5X5,40 | RECTANGULAR | GRID ARRAY, THIN PROFILE | YES | BALL | 1 mm | BOTTOM | 1.2 mm | 8 mm | 6 mm | MICRON TECHNOLOGY INC | TBGA-24 | compliant | EAR99 | 8542.32.00.51 | Micron |