Filter Your Search
1 - 9 of 9 results
|
MT29C2G24MAAAAKAMD-5IT
Micron Technology Inc
|
Check for Price | Yes | Obsolete | 1.0737 Gbit | 32 | 32MX32 | 1.8 V | MEMORY CIRCUIT | ALSO ORGANISED AS 64M X 16 | 1 | 32000000 | 33.5544 M | SYNCHRONOUS | 1.95 V | 1.7 V | CMOS | INDUSTRIAL | R-PBGA-B130 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 130 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 650 µm | BOTTOM | 1 mm | 9 mm | 8 mm | MICRON TECHNOLOGY INC | VFBGA, | compliant | EAR99 | 8542.32.00.71 | |||||||||
|
MT29C2G24MAKLACG-6IT
Micron Technology Inc
|
Check for Price | Yes | Obsolete | 2.0972 Mbit | 16 | 128KX16 | 1.8 V | MEMORY CIRCUIT | FLASH+SDRAM | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 1.95 V | 1.7 V | CMOS | INDUSTRIAL | S-PBGA-B152 | Not Qualified | e1 | 85 °C | -40 °C | 152 | PLASTIC/EPOXY | VFBGA | BGA152,21X21,25 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 650 µm | BOTTOM | 1 mm | 14 mm | 14 mm | MICRON TECHNOLOGY INC | VFBGA, BGA152,21X21,25 | unknown | EAR99 | 8542.32.00.71 | BGA | 152 | |||||
|
MT29C2G24MAKLAJG-75IT
Micron Technology Inc
|
Check for Price | Yes | Obsolete | 2.0972 Mbit | 16 | 128KX16 | 1.8 V | MEMORY CIRCUIT | FLASH+SDRAM | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 1.95 V | 1.7 V | CMOS | INDUSTRIAL | S-PBGA-B168 | Not Qualified | e1 | 85 °C | -40 °C | 168 | PLASTIC/EPOXY | VFBGA | BGA168,23X23,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 900 µm | 12 mm | 12 mm | MICRON TECHNOLOGY INC | VFBGA, BGA168,23X23,20 | unknown | EAR99 | 8542.32.00.71 | BGA | 168 | |||||
|
MT29C2G24MAABAHAMD-5EIT
Micron Technology Inc
|
Check for Price | Obsolete | 1.0737 Gbit | 32 | 32MX32 | 1.8 V | MEMORY CIRCUIT | ALSO ORGANISED AS 64M X 16 | 1 | 32000000 | 33.5544 M | SYNCHRONOUS | 1.95 V | 1.7 V | CMOS | INDUSTRIAL | R-PBGA-B130 | 85 °C | -40 °C | 130 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 650 µm | BOTTOM | 1 mm | 9 mm | 8 mm | MICRON TECHNOLOGY INC | VFBGA-130 | unknown | EAR99 | 8542.32.00.71 | ||||||||||||
|
MT29C2G24MAKLAJG-6IT
Micron Technology Inc
|
Check for Price | Yes | Obsolete | 2.0972 Mbit | 16 | 128KX16 | 1.8 V | MEMORY CIRCUIT | FLASH+SDRAM | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 1.95 V | 1.7 V | CMOS | INDUSTRIAL | S-PBGA-B168 | Not Qualified | e1 | 85 °C | -40 °C | 168 | PLASTIC/EPOXY | VFBGA | BGA168,23X23,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 900 µm | 12 mm | 12 mm | MICRON TECHNOLOGY INC | VFBGA, BGA168,23X23,20 | unknown | EAR99 | 8542.32.00.71 | BGA | 168 | |||||
|
MT29C2G24MAAAAHAMD-5IT
Micron Technology Inc
|
Check for Price | Yes | Obsolete | 1.0737 Gbit | 32 | 32MX32 | 1.8 V | MEMORY CIRCUIT | ALSO ORGANISED AS 64M X 16 | 1 | 32000000 | 33.5544 M | SYNCHRONOUS | 1.95 V | 1.7 V | CMOS | INDUSTRIAL | R-PBGA-B130 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 130 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 650 µm | BOTTOM | 1 mm | 9 mm | 8 mm | MICRON TECHNOLOGY INC | VFBGA, | compliant | EAR99 | 8542.32.00.71 | |||||||||
|
MT29C2G24MAABAHAMD-5IT
Micron Technology Inc
|
Check for Price | Yes | Obsolete | 1.0737 Gbit | 32 | 32MX32 | 1.8 V | MEMORY CIRCUIT | ALSO ORGANISED AS 64M X 16 | 1 | 32000000 | 33.5544 M | SYNCHRONOUS | 1.95 V | 1.7 V | CMOS | INDUSTRIAL | R-PBGA-B130 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 130 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 650 µm | BOTTOM | 1 mm | 9 mm | 8 mm | MICRON TECHNOLOGY INC | VFBGA, | compliant | EAR99 | 8542.32.00.71 | |||||||||
|
MT29C2G24MAABAKAMD-5IT
Micron Technology Inc
|
Check for Price | Obsolete | 1.0737 Gbit | 32 | 32MX32 | 1.8 V | MEMORY CIRCUIT | ALSO ORGANISED AS 64M X 16 | 1 | 32000000 | 33.5544 M | SYNCHRONOUS | 1.95 V | 1.7 V | CMOS | INDUSTRIAL | R-PBGA-B130 | 85 °C | -40 °C | 130 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 650 µm | BOTTOM | 1 mm | 9 mm | 8 mm | MICRON TECHNOLOGY INC | VFBGA-130 | unknown | EAR99 | 8542.32.00.71 | ||||||||||||
|
MT29C2G24MAKLACG-75IT
Micron Technology Inc
|
Check for Price | Yes | Obsolete | 2.0972 Mbit | 16 | 128KX16 | 1.8 V | MEMORY CIRCUIT | FLASH+SDRAM | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 1.95 V | 1.7 V | CMOS | INDUSTRIAL | S-PBGA-B152 | Not Qualified | e1 | 85 °C | -40 °C | 152 | PLASTIC/EPOXY | VFBGA | BGA152,21X21,25 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 650 µm | BOTTOM | 1 mm | 14 mm | 14 mm | MICRON TECHNOLOGY INC | VFBGA, BGA152,21X21,25 | unknown | EAR99 | 8542.32.00.71 | BGA | 152 |