Filter Your Search
1 - 10 of 47 results
|
MT29F16G08ABCCBH1-10ITZ:C
Micron Technology Inc
|
$18.0696 | Yes | Obsolete | 17.1799 Gbit | 8 | 512K | 2GX8 | 3.3 V | 20 ns | FLASH | YES | NO | 1 | 4K | 2000000000 | 2.1475 G | SYNCHRONOUS | 4K words | PARALLEL | 2.7 V | YES | 50 µA | 50 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NO | SLC NAND TYPE | R-PBGA-B100 | Not Qualified | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | VBGA | BGA100,10X17,40 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE | YES | BALL | 1 mm | BOTTOM | 1 mm | 18 mm | 12 mm | MICRON TECHNOLOGY INC | VBGA-100 | compliant | EAR99 | 8542.32.00.51 | Micron | ||||||||||||||
|
MT29F16G08ABACAWP-AAT:C
Micron Technology Inc
|
$25.8948 | Active | 17.1799 Gbit | 8 | 512K | 2GX8 | 3.3 V | FLASH | YES | NO | 10 | 80000 Write/Erase Cycles | 1 | 4K | 2000000000 | 2.1475 G | ASYNCHRONOUS | 4K words | PARALLEL | 3.3 V | YES | 50 µA | 50 µA | 3.6 V | 2.7 V | CMOS | NO | SLC NAND TYPE | HARDWARE | R-PDSO-G48 | 105 °C | -40 °C | AEC-Q100 | 48 | PLASTIC/EPOXY | TSOP1 | TSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | MICRON TECHNOLOGY INC | TSOP1-48 | unknown | Micron | ||||||||||||||||
|
MT29F16G08ABCBBH1-12AIT:B
Micron Technology Inc
|
$26.2300 | Obsolete | 17.1799 Gbit | 8 | 512K | 2GX8 | 3.3 V | FLASH | 83MHZ CLOCK FREQUENCY IS AVAILABLE | YES | NO | 10 | 100000 Write/Erase Cycles | 1 | 4K | 2000000000 | 2.1475 G | ASYNCHRONOUS/SYNCHRONOUS | 4K words | PARALLEL | 3.3 V | YES | 50 µA | 50 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | YES | SLC NAND TYPE | R-PBGA-B100 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 100 | PLASTIC/EPOXY | VBGA | BGA100,10X17,40 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE | YES | BALL | 1 mm | BOTTOM | 1 mm | 18 mm | 12 mm | MICRON TECHNOLOGY INC | VBGA-100 | compliant | EAR99 | 8542.32.00.51 | Micron | ||||||||||||
![]() |
MT29F16G08ABACAWP-ITZ:C
Micron Technology Inc
|
$29.9395 | Yes | Yes | Obsolete | 17.1799 Gbit | 8 | 2GX8 | 3.3 V | FLASH | 1 | 2000000000 | 2.1475 G | ASYNCHRONOUS | PARALLEL | 2.7 V | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | SLC NAND TYPE | R-PDSO-G48 | e3 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | MATTE TIN | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | MICRON TECHNOLOGY INC | LEAD FREE, TSOP1-48 | compliant | EAR99 | 8542.32.00.51 | Micron | TSOP1 | 48 | |||||||||||||||||||
|
MT29F16G08ABCCBH1-AAT:C
Micron Technology Inc
|
$30.0200 | Active | 17.1799 Gbit | 8 | 512K | 2GX8 | 3.3 V | FLASH | YES | NO | 10 | 80000 Write/Erase Cycles | 1 | 4K | 2000000000 | 2.1475 G | ASYNCHRONOUS/SYNCHRONOUS | 4K words | PARALLEL | 3.3 V | YES | 50 µA | 50 µA | 3.6 V | 2.7 V | CMOS | NO | SLC NAND TYPE | HARDWARE | R-PBGA-B100 | 105 °C | -40 °C | AEC-Q100 | 100 | PLASTIC/EPOXY | VBGA | BGA100,10X15,40 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE | YES | BALL | 1 mm | BOTTOM | 1 mm | 18 mm | 13 mm | MICRON TECHNOLOGY INC | VBGA-100 | unknown | Micron | ||||||||||||||||
|
MT29F16G08ABABAH2-IT:B
Micron Technology Inc
|
Check for Price | Yes | Active | 17.1799 Gbit | 8 | 2GX8 | 3.3 V | FLASH | 1 | 2000000000 | 2.1475 G | ASYNCHRONOUS | PARALLEL | 2.7 V | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | SLC NAND TYPE | R-PBGA-B100 | e1 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | TBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 1.2 mm | 18 mm | 12 mm | MICRON TECHNOLOGY INC | TBGA, | compliant | EAR99 | 8542.32.00.51 | |||||||||||||||||||||||||
![]() |
MT29F16G08ABACAWP-IT:C
Micron Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 17.1799 Gbit | 8 | 512K | 2GX8 | 3.3 V | 30 ns | FLASH | YES | NO | 1 | 4K | 2000000000 | 2.1475 G | ASYNCHRONOUS | 4K words | PARALLEL | 2.7 V | YES | 50 µA | 50 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NO | SLC NAND TYPE | R-PDSO-G48 | Not Qualified | e3 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | TSOP1 | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Matte Tin (Sn) | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | MICRON TECHNOLOGY INC | LEAD FREE, TSOP1-48 | unknown | EAR99 | 8542.32.00.51 | TSOP1 | 48 | ||||||||
|
MT29F16G08ABABAWP-IT:BTR
Micron Technology Inc
|
Check for Price | Obsolete | 17.1799 Gbit | 8 | 2GX8 | 3.3 V | FLASH | 1 | 2000000000 | 2.1475 G | ASYNCHRONOUS | PARALLEL | 2.7 V | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | SLC NAND TYPE | R-PDSO-G48 | e3 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Matte Tin (Sn) | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | MICRON TECHNOLOGY INC | TSOP1, | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||||||||||||
|
MT29F16G08ABCCBH1-10Z:C
Micron Technology Inc
|
Check for Price | Yes | Obsolete | 17.1799 Gbit | 8 | 512K | 2GX8 | 3.3 V | 20 ns | FLASH | YES | NO | 1 | 4K | 2000000000 | 2.1475 G | SYNCHRONOUS | 4K words | PARALLEL | 2.7 V | YES | 50 µA | 50 µA | 3.6 V | 2.7 V | CMOS | COMMERCIAL | NO | SLC NAND TYPE | R-PBGA-B100 | Not Qualified | 70 °C | 100 | PLASTIC/EPOXY | VBGA | BGA100,10X17,40 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE | YES | BALL | 1 mm | BOTTOM | 1 mm | 18 mm | 12 mm | MICRON TECHNOLOGY INC | VBGA-100 | compliant | EAR99 | 8542.32.00.51 | ||||||||||||||||
![]() |
MT29F16G08ABCBBWP-12:B
Micron Technology Inc
|
Check for Price | Yes | Yes | Active | 17.1799 Gbit | 8 | 2GX8 | 3.3 V | FLASH | 1 | 2000000000 | 2.1475 G | SYNCHRONOUS | PARALLEL | 2.7 V | 3.6 V | 2.7 V | CMOS | COMMERCIAL | SLC NAND TYPE | R-PDSO-G48 | e3 | 70 °C | 48 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | MATTE TIN | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | MICRON TECHNOLOGY INC | LEAD FREE, PLASTIC, TSOP1-48 | compliant | EAR99 | 8542.32.00.51 | TSOP1 | 48 |