Filter Your Search
1 - 2 of 2 results
|
MT29F16G08ABACAWP-ITZ:C
Micron Technology Inc
|
$29.9395 | Yes | Yes | Obsolete | 17.1799 Gbit | 8 | 2GX8 | 3.3 V | FLASH | 1 | 2000000000 | 2.1475 G | ASYNCHRONOUS | PARALLEL | 2.7 V | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | SLC NAND TYPE | R-PDSO-G48 | e3 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | MATTE TIN | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | MICRON TECHNOLOGY INC | TSOP1 | LEAD FREE, TSOP1-48 | 48 | compliant | EAR99 | 8542.32.00.51 | Micron | ||
|
MT29F16G08ABACAWP-ITZ:CTR
Micron Technology Inc
|
Check for Price | Yes | Obsolete | 17.1799 Gbit | 8 | 2GX8 | 3.3 V | FLASH | 1 | 2000000000 | 2.1475 G | ASYNCHRONOUS | PARALLEL | 2.7 V | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | SLC NAND TYPE | R-PDSO-G48 | e3 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | MATTE TIN | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | MICRON TECHNOLOGY INC | TSOP1, | compliant | 3A991.B.1.A | 8542.32.00.51 |