Filter Your Search
1 - 4 of 4 results
|
MT29F32G08AFACAWP-IT:C
Micron Technology Inc
|
Check for Price | Yes | Obsolete | 34.3597 Gbit | 8 | 512K | 4GX8 | 3.3 V | 20 ns | FLASH | YES | NO | 1 | 8K | 4000000000 | 4.295 G | SYNCHRONOUS | 4K words | PARALLEL | 2.7 V | YES | 50 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NO | SLC NAND TYPE | R-PDSO-G48 | Not Qualified | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TSOP1 | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | MICRON TECHNOLOGY INC | TSOP1-48 | unknown | EAR99 | 8542.32.00.51 | |||
|
MT29F32G08AFACAWP-ITZ:C
Micron Technology Inc
|
Check for Price | Yes | Obsolete | 34.3597 Gbit | 8 | 512K | 4GX8 | 3.3 V | 20 ns | FLASH | YES | NO | 1 | 8K | 4000000000 | 4.295 G | ASYNCHRONOUS | 4K words | PARALLEL | 3.3 V | YES | 50 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NO | SLC NAND TYPE | R-PDSO-G48 | Not Qualified | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TSOP1 | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | MICRON TECHNOLOGY INC | TSOP1-48 | compliant | EAR99 | 8542.32.00.51 | Micron | ||
|
MT29F32G08AFACAWP:C
Micron Technology Inc
|
Check for Price | Yes | Obsolete | 34.3597 Gbit | 8 | 512K | 4GX8 | 3.3 V | 20 ns | FLASH | YES | NO | 1 | 8K | 4000000000 | 4.295 G | SYNCHRONOUS | 4K words | PARALLEL | 2.7 V | YES | 50 µA | 3.6 V | 2.7 V | CMOS | COMMERCIAL | NO | SLC NAND TYPE | R-PDSO-G48 | Not Qualified | 70 °C | 48 | PLASTIC/EPOXY | TSOP1 | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | MICRON TECHNOLOGY INC | TSOP1, TSSOP48,.8,20 | unknown | EAR99 | 8542.32.00.51 | ||||
|
MT29F32G08AFACAWP-Z:C
Micron Technology Inc
|
Check for Price | Yes | Obsolete | 34.3597 Gbit | 8 | 512K | 4GX8 | 3.3 V | 20 ns | FLASH | YES | NO | 1 | 8K | 4000000000 | 4.295 G | SYNCHRONOUS | 4K words | PARALLEL | 2.7 V | YES | 50 µA | 3.6 V | 2.7 V | CMOS | COMMERCIAL | NO | SLC NAND TYPE | R-PDSO-G48 | Not Qualified | 70 °C | 48 | PLASTIC/EPOXY | TSOP1 | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | MICRON TECHNOLOGY INC | TSOP1-48 | compliant | EAR99 | 8542.32.00.51 |