Filter Your Search
1 - 10 of 30 results
|
MT4116HR
Marktech Optoelectronics
|
Check for Price | No | Obsolete | 25 mA | 3 V | 635 nm | DIFFUSED | Red | e0 | 85 °C | -40 °C | Tin/Lead (Sn/Pb) | 7 mm | MARKTECH OPTOELECTRONICS | unknown | 8541.40.20.00 | ||||
|
MT4110HR
Marktech Optoelectronics
|
Check for Price | No | Active | 25 mA | 3 V | 635 nm | 72 deg | DIFFUSED | Red | 5 V | e0 | 85 °C | -25 °C | Tin/Lead (Sn/Pb) | 7.1 mm | MARKTECH OPTOELECTRONICS | unknown | 8541.40.20.00 | ||
|
MT4118F-O
Marktech Optoelectronics
|
Check for Price | Active | 5 V | 635 nm | 40 deg | DIFFUSED | Amber | 400 mV | 70 °C | 8.7 mm | MARKTECH OPTOELECTRONICS | unknown | 8541.40.20.00 | |||||||
|
MT4111O
Marktech Optoelectronics
|
Check for Price | No | Active | 3 V | 635 nm | 92 deg | Amber | 5 V | e0 | 85 °C | -25 °C | Tin/Lead (Sn/Pb) | 7.7 mm | MARKTECH OPTOELECTRONICS | unknown | 8541.40.20.00 | ||||
|
MT4119HR
Marktech Optoelectronics
|
Check for Price | No | Active | 25 mA | 3 V | 635 nm | 88 deg | DIFFUSED | Red | 5 V | e0 | 85 °C | -25 °C | Tin/Lead (Sn/Pb) | 7 mm | MARKTECH OPTOELECTRONICS | unknown | 8541.40.20.00 | ||
|
MT4117HR
Marktech Optoelectronics
|
Check for Price | No | Obsolete | 25 mA | 3 V | 635 nm | 54 deg | DIFFUSED | Red | 5 V | e0 | 85 °C | -25 °C | Tin/Lead (Sn/Pb) | 6.6 mm | MARKTECH OPTOELECTRONICS | unknown | 8541.40.20.00 | ||
|
MT4113HR
Marktech Optoelectronics
|
Check for Price | No | Active | 3 V | 635 nm | 106 deg | DIFFUSED | Red | 5 V | e0 | 85 °C | -25 °C | Tin/Lead (Sn/Pb) | 7.3 mm | MARKTECH OPTOELECTRONICS | unknown | 8541.40.20.00 | |||
|
MT4116O
Marktech Optoelectronics
|
Check for Price | No | Obsolete | 25 mA | 3 V | 635 nm | 74 deg | DIFFUSED | Amber | 5 V | e0 | 85 °C | -25 °C | Tin/Lead (Sn/Pb) | 7 mm | MARKTECH OPTOELECTRONICS | unknown | 8541.40.20.00 | ||
|
MT4118-HR-TAA-A
Marktech Optoelectronics
|
Check for Price | Active | MARKTECH OPTOELECTRONICS | unknown | 8541.40.20.00 | |||||||||||||||
|
MT4111HR
Marktech Optoelectronics
|
Check for Price | No | Active | 3 V | 635 nm | 92 deg | Red | 5 V | e0 | 85 °C | -25 °C | Tin/Lead (Sn/Pb) | 7.7 mm | MARKTECH OPTOELECTRONICS | unknown | 8541.40.20.00 |