Parametric results for: mt41k128m16jt-125+aat:k under DRAMs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: mt41k128m16jt125aatk
Select parts from the table below to compare.
Compare
Compare
MT41K128M16JT-125AAT:K
Micron Technology Inc
Check for Price Yes Yes Active 2.1475 Gbit 16 128MX16 1.35 V 800 MHz 8192 MULTI BANK PAGE BURST DDR3L DRAM AUTO/SELF REFRESH COMMON 8 1 1 128000000 134.2177 M SYNCHRONOUS 3-STATE YES 8 12 mA 195 µA 1.45 V 1.283 V CMOS INDUSTRIAL R-PBGA-B96 Not Qualified e1 105 °C -40 °C AEC-Q100 96 PLASTIC/EPOXY TFBGA BGA96,9X16,32 RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 800 µm BOTTOM 1.2 mm 14 mm 8 mm MICRON TECHNOLOGY INC BGA TFBGA, BGA96,9X16,32 96 compliant EAR99 8542.32.00.36 Micron