Filter Your Search
1 - 10 of 25 results
|
MT46H64M16LFCK-6
Micron Technology Inc
|
Check for Price | Yes | Obsolete | 1.0737 Gbit | 16 | 64MX16 | 1.8 V | 5.5 ns | 166 MHz | 8192 | FOUR BANK PAGE BURST | DDR1 DRAM | AUTO/SELF REFRESH | COMMON | 2,4,8 | 1 | 1 | 64000000 | 67.1089 M | SYNCHRONOUS | 3-STATE | YES | 2,4,8 | 600 µA | 140 µA | 1.95 V | 1.7 V | CMOS | COMMERCIAL | R-PBGA-B60 | Not Qualified | e1 | 70 °C | 60 | PLASTIC/EPOXY | VFBGA | BGA60,9X10,32 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1 mm | 11.5 mm | 10 mm | MICRON TECHNOLOGY INC | BGA | VFBGA, BGA60,9X10,32 | 60 | compliant | EAR99 | 8542.32.00.32 | ||||||||
|
MT46H64M16LFCK-5IT:A
Micron Technology Inc
|
Check for Price | Yes | Obsolete | 1.0737 Gbit | 16 | 64MX16 | 1.8 V | 5 ns | 200 MHz | 8192 | FOUR BANK PAGE BURST | DDR1 DRAM | AUTO/SELF REFRESH | COMMON | 2,4,8,16 | 1 | 1 | 64000000 | 67.1089 M | SYNCHRONOUS | 3-STATE | YES | 2,4,8,16 | 10 µA | 130 µA | 1.95 V | 1.7 V | CMOS | INDUSTRIAL | R-PBGA-B60 | Not Qualified | e1 | 85 °C | -40 °C | 260 | 30 | 60 | PLASTIC/EPOXY | VFBGA | BGA60,9X10,32 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 800 µm | BOTTOM | 1 mm | 11.5 mm | 10 mm | MICRON TECHNOLOGY INC | BGA | VFBGA, BGA60,9X10,32 | 60 | unknown | EAR99 | 8542.32.00.32 | |||||
|
MT46H64M16LFCK-54:A
Micron Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 1.0737 Gbit | 16 | 64MX16 | 1.8 V | 5 ns | 185 MHz | 8192 | FOUR BANK PAGE BURST | LPDDR1 DRAM | AUTO/SELF REFRESH | COMMON | 2,4,8,16 | 1 | 1 | 64000000 | 67.1089 M | SYNCHRONOUS | 3-STATE | YES | 2,4,8,16 | 10 µA | 125 µA | 1.95 V | 1.7 V | CMOS | COMMERCIAL | R-PBGA-B60 | Not Qualified | e1 | 70 °C | 60 | PLASTIC/EPOXY | VFBGA | BGA60,9X10,32 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1 mm | 11.5 mm | 10 mm | MICRON TECHNOLOGY INC | BGA | VFBGA, BGA60,9X10,32 | 60 | compliant | EAR99 | 8542.32.00.32 | |||||||
|
MT46H64M16LFCK-5:A
Micron Technology Inc
|
Check for Price | Yes | Obsolete | 1.0737 Gbit | 16 | 64MX16 | 1.8 V | 5 ns | 200 MHz | 8192 | FOUR BANK PAGE BURST | DDR1 DRAM | AUTO/SELF REFRESH | COMMON | 2,4,8,16 | 1 | 1 | 64000000 | 67.1089 M | SYNCHRONOUS | 3-STATE | YES | 2,4,8,16 | 10 µA | 130 µA | 1.95 V | 1.7 V | CMOS | COMMERCIAL | R-PBGA-B60 | Not Qualified | e1 | 70 °C | 60 | PLASTIC/EPOXY | VFBGA | BGA60,9X10,32 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1 mm | 11.5 mm | 10 mm | MICRON TECHNOLOGY INC | BGA | VFBGA, BGA60,9X10,32 | 60 | unknown | EAR99 | 8542.32.00.32 | ||||||||
|
MT46H64M16LFCK-7.5IT:A
Micron Technology Inc
|
Check for Price | Yes | Yes | Contact Manufacturer | 1.0737 Gbit | 64MX16 | 1.8 V | 1.8 V | 6 ns | 133 MHz | 8192 | DDR DRAM | COMMON | 2,4,8 | 64000000 | 67.1089 M | 3-STATE | 2,4,8 | 600 µA | 140 µA | CMOS | INDUSTRIAL | R-PBGA-B60 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 60 | PLASTIC/EPOXY | FBGA | BGA60,9X10,32 | RECTANGULAR | GRID ARRAY, FINE PITCH | YES | MATTE TIN | BALL | 800 µm | BOTTOM | MICRON TECHNOLOGY INC | FBGA, BGA60,9X10,32 | compliant | ||||||||||||||||||
|
MT46H64M16LFCK-5L:A
Micron Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 1.0737 Gbit | 16 | 64MX16 | 1.8 V | 5 ns | 200 MHz | 8192 | FOUR BANK PAGE BURST | LPDDR1 DRAM | AUTO/SELF REFRESH | COMMON | 2,4,8,16 | 1 | 1 | 64000000 | 67.1089 M | SYNCHRONOUS | 3-STATE | YES | 2,4,8,16 | 10 µA | 130 µA | 1.95 V | 1.7 V | CMOS | COMMERCIAL | R-PBGA-B60 | Not Qualified | e1 | 70 °C | 60 | PLASTIC/EPOXY | VFBGA | BGA60,9X10,32 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1 mm | 11.5 mm | 10 mm | MICRON TECHNOLOGY INC | BGA | VFBGA, BGA60,9X10,32 | 60 | compliant | EAR99 | 8542.32.00.32 | |||||||
|
MT46H64M16LFCK-54L:A
Micron Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 1.0737 Gbit | 16 | 64MX16 | 1.8 V | 5 ns | 185 MHz | 8192 | FOUR BANK PAGE BURST | LPDDR1 DRAM | AUTO/SELF REFRESH | COMMON | 2,4,8,16 | 1 | 1 | 64000000 | 67.1089 M | SYNCHRONOUS | 3-STATE | YES | 2,4,8,16 | 10 µA | 125 µA | 1.95 V | 1.7 V | CMOS | COMMERCIAL | R-PBGA-B60 | Not Qualified | e1 | 70 °C | 60 | PLASTIC/EPOXY | VFBGA | BGA60,9X10,32 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1 mm | 11.5 mm | 10 mm | MICRON TECHNOLOGY INC | BGA | VFBGA, BGA60,9X10,32 | 60 | compliant | EAR99 | 8542.32.00.32 | |||||||
|
MT46H64M16LFCK-5LIT:A
Micron Technology Inc
|
Check for Price | Yes | Obsolete | 1.0737 Gbit | 16 | 64MX16 | 1.8 V | 5 ns | 200 MHz | 8192 | FOUR BANK PAGE BURST | DDR1 DRAM | AUTO/SELF REFRESH | COMMON | 2,4,8,16 | 1 | 1 | 64000000 | 67.1089 M | SYNCHRONOUS | 3-STATE | YES | 2,4,8,16 | 10 µA | 130 µA | 1.95 V | 1.7 V | CMOS | INDUSTRIAL | R-PBGA-B60 | Not Qualified | e1 | 85 °C | -40 °C | 60 | PLASTIC/EPOXY | VFBGA | BGA60,9X10,32 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1 mm | 11.5 mm | 10 mm | MICRON TECHNOLOGY INC | BGA | VFBGA, BGA60,9X10,32 | 60 | unknown | EAR99 | 8542.32.00.32 | |||||||
|
MT46H64M16LFCK-54LIT:A
Micron Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 1.0737 Gbit | 16 | 64MX16 | 1.8 V | 5 ns | 185 MHz | 8192 | FOUR BANK PAGE BURST | LPDDR1 DRAM | AUTO/SELF REFRESH | COMMON | 2,4,8,16 | 1 | 1 | 64000000 | 67.1089 M | SYNCHRONOUS | 3-STATE | YES | 2,4,8,16 | 10 µA | 125 µA | 1.95 V | 1.7 V | CMOS | INDUSTRIAL | R-PBGA-B60 | Not Qualified | e1 | 85 °C | -40 °C | 60 | PLASTIC/EPOXY | VFBGA | BGA60,9X10,32 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1 mm | 11.5 mm | 10 mm | MICRON TECHNOLOGY INC | BGA | VFBGA, BGA60,9X10,32 | 60 | compliant | EAR99 | 8542.32.00.32 | ||||||
|
MT46H64M16LFCK-7.5IT
Micron Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 1.0737 Gbit | 16 | 64MX16 | 1.8 V | 6 ns | 133 MHz | 8192 | DDR1 DRAM | COMMON | 2,4,8 | 64000000 | 67.1089 M | 3-STATE | 2,4,8 | 600 µA | 140 µA | CMOS | INDUSTRIAL | R-PBGA-B60 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 60 | PLASTIC/EPOXY | FBGA | BGA60,9X10,32 | RECTANGULAR | GRID ARRAY, FINE PITCH | YES | MATTE TIN | BALL | 800 µm | BOTTOM | MICRON TECHNOLOGY INC | FBGA, BGA60,9X10,32 | compliant | EAR99 | 8542.32.00.32 |