Filter Your Search
1 - 10 of 452 results
|
MT46V128M4FN-6IT:C
Micron Technology Inc
|
Check for Price | No | No | Obsolete | 536.8709 Mbit | 4 | 128MX4 | 2.5 V | 700 ps | 167 MHz | 8192 | FOUR BANK PAGE BURST | DDR1 DRAM | AUTO/SELF REFRESH | COMMON | 2,4,8 | 1 | 1 | 128000000 | 134.2177 M | SYNCHRONOUS | 3-STATE | YES | 2,4,8 | 5 mA | 2.7 V | 2.3 V | CMOS | INDUSTRIAL | R-PBGA-B60 | Not Qualified | e0 | 85 °C | -40 °C | 60 | PLASTIC/EPOXY | TBGA | BGA60,9X12,40/32 | RECTANGULAR | GRID ARRAY, THIN PROFILE | YES | TIN LEAD SILVER | BALL | 1 mm | BOTTOM | 1.2 mm | 12.5 mm | 10 mm | MICRON TECHNOLOGY INC | BGA | 10 X 12.50 MM, FBGA-60 | 60 | not_compliant | EAR99 | 8542.32.00.28 | |||||
|
MT46V128M4FN-6
Micron Technology Inc
|
Check for Price | No | Obsolete | 536.8709 Mbit | 4 | 128MX4 | 2.5 V | 700 ps | 167 MHz | 8192 | FOUR BANK PAGE BURST | DDR1 DRAM | AUTO/SELF REFRESH | COMMON | 2,4,8 | 1 | 1 | 128000000 | 134.2177 M | SYNCHRONOUS | 3-STATE | YES | 2,4,8 | 5 mA | 2.7 V | 2.3 V | CMOS | COMMERCIAL | R-PBGA-B60 | Not Qualified | e0 | 70 °C | 60 | PLASTIC/EPOXY | TBGA | BGA60,9X12,40/32 | RECTANGULAR | GRID ARRAY, THIN PROFILE | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 1.2 mm | 12.5 mm | 10 mm | MICRON TECHNOLOGY INC | BGA | 10 X 12.50 MM, PLASTIC, FBGA-60 | 60 | not_compliant | EAR99 | 8542.32.00.28 | |||||||
|
MT46V128M4P-5BL:F
Micron Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 536.8709 Mbit | 4 | 128MX4 | 2.6 V | 700 ps | 200 MHz | 8192 | FOUR BANK PAGE BURST | DDR1 DRAM | AUTO/SELF REFRESH | COMMON | 2,4,8 | 1 | 1 | 128000000 | 134.2177 M | SYNCHRONOUS | 3-STATE | YES | 2,4,8 | 5 mA | 450 µA | 2.7 V | 2.5 V | CMOS | COMMERCIAL | R-PDSO-G66 | Not Qualified | e3 | 70 °C | 66 | PLASTIC/EPOXY | TSSOP | TSSOP66,.46 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 22.22 mm | 10.16 mm | MICRON TECHNOLOGY INC | TSOP | TSSOP, TSSOP66,.46 | 66 | compliant | EAR99 | 8542.32.00.28 | |||||
|
MT46V128M4BN-75E:D
Micron Technology Inc
|
Check for Price | Yes | Obsolete | 536.8709 Mbit | 4 | 128MX4 | 2.5 V | 750 ps | 133 MHz | 8192 | FOUR BANK PAGE BURST | DDR1 DRAM | AUTO/SELF REFRESH | COMMON | 2,4,8 | 1 | 1 | 128000000 | 134.2177 M | SYNCHRONOUS | 3-STATE | YES | 2,4,8 | 5 mA | 2.7 V | 2.3 V | CMOS | COMMERCIAL | R-PBGA-B60 | Not Qualified | e1 | 70 °C | 60 | PLASTIC/EPOXY | TBGA | BGA60,9X12,40/32 | RECTANGULAR | GRID ARRAY, THIN PROFILE | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 1.2 mm | 12.5 mm | 10 mm | MICRON TECHNOLOGY INC | BGA | TBGA, BGA60,9X12,40/32 | 60 | compliant | EAR99 | 8542.32.00.28 | |||||||
|
MT46V128M4FN-5BLIT
Micron Technology Inc
|
Check for Price | No | No | Obsolete | 536.8709 Mbit | 4 | 128MX4 | 2.6 V | 700 ps | 200 MHz | 8192 | FOUR BANK PAGE BURST | DDR1 DRAM | AUTO/SELF REFRESH | COMMON | 2,4,8 | 1 | 1 | 128000000 | 134.2177 M | SYNCHRONOUS | 3-STATE | YES | 2,4,8 | 5 mA | 2.7 V | 2.5 V | CMOS | INDUSTRIAL | R-PBGA-B60 | Not Qualified | e0 | 85 °C | -40 °C | 60 | PLASTIC/EPOXY | TBGA | BGA60,9X12,40/32 | RECTANGULAR | GRID ARRAY, THIN PROFILE | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 1.2 mm | 12.5 mm | 10 mm | MICRON TECHNOLOGY INC | BGA | 10 X 12.50 MM, PLASTIC, FBGA-60 | 60 | not_compliant | EAR99 | 8542.32.00.28 | |||||
|
MT46V128M4BN-75EIT:C
Micron Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 536.8709 Mbit | 4 | 128MX4 | 2.5 V | 750 ps | 133 MHz | 8192 | FOUR BANK PAGE BURST | DDR1 DRAM | AUTO/SELF REFRESH | COMMON | 2,4,8 | 1 | 1 | 128000000 | 134.2177 M | SYNCHRONOUS | 3-STATE | YES | 2,4,8 | 5 mA | 2.7 V | 2.3 V | CMOS | INDUSTRIAL | R-PBGA-B60 | Not Qualified | e1 | 85 °C | -40 °C | 60 | PLASTIC/EPOXY | TBGA | BGA60,9X12,40/32 | RECTANGULAR | GRID ARRAY, THIN PROFILE | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 1.2 mm | 12.5 mm | 10 mm | MICRON TECHNOLOGY INC | BGA | TBGA, BGA60,9X12,40/32 | 60 | compliant | EAR99 | 8542.32.00.28 | |||||
|
MT46V128M4TG-75EL:D
Micron Technology Inc
|
Check for Price | No | Obsolete | 536.8709 Mbit | 4 | 128MX4 | 2.5 V | 750 ps | 133 MHz | 8192 | FOUR BANK PAGE BURST | DDR1 DRAM | AUTO/SELF REFRESH | COMMON | 2,4,8 | 1 | 1 | 128000000 | 134.2177 M | SYNCHRONOUS | 3-STATE | YES | 2,4,8 | 5 mA | 160 µA | 2.7 V | 2.3 V | CMOS | COMMERCIAL | R-PDSO-G66 | Not Qualified | e0 | 70 °C | 66 | PLASTIC/EPOXY | TSSOP | TSSOP66,.46 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 1.2 mm | 22.22 mm | 10.16 mm | MICRON TECHNOLOGY INC | TSOP | 0.400 INCH, PLASTIC, TSOP-66 | 66 | not_compliant | EAR99 | 8542.32.00.28 | ||||||
|
MT46V128M4TG-7
Micron Technology Inc
|
Check for Price | No | Obsolete | 536.8709 Mbit | 4 | 128MX4 | 2.5 V | 750 ps | 143 MHz | 8192 | FOUR BANK PAGE BURST | DDR1 DRAM | COMMON | 2,4,8 | 1 | 1 | 128000000 | 134.2177 M | SYNCHRONOUS | 3-STATE | YES | 2,4,8 | 3 mA | 2.7 V | 2.3 V | CMOS | COMMERCIAL | R-PDSO-G66 | Not Qualified | e0 | 70 °C | 66 | PLASTIC/EPOXY | TSSOP | TSSOP66,.46 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | DUAL | MICRON TECHNOLOGY INC | not_compliant | EAR99 | 8542.32.00.28 | ||||||||||||||
|
MT46V128M4P-75:D
Micron Technology Inc
|
Check for Price | Yes | Obsolete | 536.8709 Mbit | 4 | 128MX4 | 2.5 V | 750 ps | 133 MHz | 8192 | FOUR BANK PAGE BURST | DDR1 DRAM | AUTO/SELF REFRESH | COMMON | 2,4,8 | 1 | 1 | 128000000 | 134.2177 M | SYNCHRONOUS | 3-STATE | YES | 2,4,8 | 5 mA | 145 µA | 2.7 V | 2.3 V | CMOS | COMMERCIAL | R-PDSO-G66 | Not Qualified | e3 | 70 °C | 260 | 30 | 66 | PLASTIC/EPOXY | TSSOP | TSSOP66,.46 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 22.22 mm | 10.16 mm | MICRON TECHNOLOGY INC | TSOP | TSSOP, TSSOP66,.46 | 66 | unknown | EAR99 | 8542.32.00.28 | ||||
|
MT46V128M4BN-75IT:C
Micron Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 536.8709 Mbit | 4 | 128MX4 | 2.5 V | 750 ps | 133 MHz | 8192 | FOUR BANK PAGE BURST | DDR1 DRAM | AUTO/SELF REFRESH | COMMON | 2,4,8 | 1 | 1 | 128000000 | 134.2177 M | SYNCHRONOUS | 3-STATE | YES | 2,4,8 | 5 mA | 2.7 V | 2.3 V | CMOS | INDUSTRIAL | R-PBGA-B60 | Not Qualified | e1 | 85 °C | -40 °C | 60 | PLASTIC/EPOXY | TBGA | BGA60,9X12,40/32 | RECTANGULAR | GRID ARRAY, THIN PROFILE | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 1.2 mm | 12.5 mm | 10 mm | MICRON TECHNOLOGY INC | BGA | TBGA, BGA60,9X12,40/32 | 60 | compliant | EAR99 | 8542.32.00.28 |