Filter Your Search
1 - 1 of 1 results
|
MT48H16M16LFBF-8:G
Micron Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 268.4355 Mbit | 16 | 16MX16 | 1.8 V | 7 ns | 125 MHz | 8192 | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | COMMON | 1,2,4,8 | 1 | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | 3-STATE | YES | 1,2,4,8,FP | 10 µA | 85 µA | 1.95 V | 1.7 V | CMOS | COMMERCIAL | R-PBGA-B54 | Not Qualified | e1 | 70 °C | 260 | 30 | 54 | PLASTIC/EPOXY | VFBGA | BGA54,9X9,32 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 800 µm | BOTTOM | 1 mm | 9 mm | 8 mm | MICRON TECHNOLOGY INC | BGA | VFBGA, BGA54,9X9,32 | 54 | compliant | EAR99 | 8542.32.00.24 |