Filter Your Search
1 - 10 of 23 results
|
MT48H32M16LFB4-6LAIT:C
Micron Technology Inc
|
Check for Price | Active | 536.8709 Mbit | 16 | 32MX16 | 1.8 V | 5 ns | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | 1 | 1 | 32000000 | 33.5544 M | SYNCHRONOUS | YES | 1.95 V | 1.7 V | CMOS | INDUSTRIAL | S-PBGA-B54 | 85 °C | -40 °C | 54 | PLASTIC/EPOXY | VFBGA | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1 mm | 8 mm | 8 mm | MICRON TECHNOLOGY INC | VFBGA, | compliant | EAR99 | 8542.32.00.28 | ||||||||||||||||||||||
|
MT48H32M16LFB4-75BIT:C
Micron Technology Inc
|
Check for Price | Yes | Yes | Active | 536.8709 Mbit | 32MX16 | 1.8 V | 1.8 V | 5.4 ns | 133 MHz | 8192 | CACHE DRAM MODULE | COMMON | 1,2,4,8 | 32000000 | 33.5544 M | 3-STATE | 1,2,4,8 | 10 µA | 90 µA | CMOS | INDUSTRIAL | S-PBGA-B54 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 54 | PLASTIC/EPOXY | FBGA | BGA54,9X9,32 | SQUARE | GRID ARRAY, FINE PITCH | YES | MATTE TIN | BALL | 800 µm | BOTTOM | MICRON TECHNOLOGY INC | FBGA, BGA54,9X9,32 | compliant | ||||||||||||||||||
|
MT48H32M16LFB4-6:C
Micron Technology Inc
|
Check for Price | Yes | Yes | Active | 536.8709 Mbit | 16 | 32MX16 | 1.8 V | 5 ns | FOUR BANK PAGE BURST | DDR DRAM | AUTO/SELF REFRESH | 1 | 1 | 32000000 | 33.5544 M | SYNCHRONOUS | YES | 1.95 V | 1.7 V | CMOS | COMMERCIAL | S-PBGA-B54 | Not Qualified | e1 | 70 °C | 54 | PLASTIC/EPOXY | VFBGA | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1 mm | 8 mm | 8 mm | MICRON TECHNOLOGY INC | VFBGA, | compliant | EAR99 | 8542.32.00.28 | BGA | 54 | ||||||||||||||||
|
MT48H32M16LFB4-75LAAT:C
Micron Technology Inc
|
Check for Price | Active | 536.8709 Mbit | 16 | 32MX16 | 1.8 V | 5.4 ns | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | 1 | 1 | 32000000 | 33.5544 M | SYNCHRONOUS | YES | 1.95 V | 1.7 V | CMOS | INDUSTRIAL | S-PBGA-B54 | 105 °C | -40 °C | 54 | PLASTIC/EPOXY | VFBGA | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1 mm | 8 mm | 8 mm | MICRON TECHNOLOGY INC | VFBGA, | compliant | EAR99 | 8542.32.00.28 | ||||||||||||||||||||||
|
MT48H32M16LFB4-6IT:C
Micron Technology Inc
|
Check for Price | Yes | Yes | Active | 536.8709 Mbit | 16 | 32MX16 | 1.8 V | 5 ns | 166 MHz | 8192 | FOUR BANK PAGE BURST | DDR DRAM | AUTO/SELF REFRESH | COMMON | 1,2,4,8 | 1 | 1 | 32000000 | 33.5544 M | SYNCHRONOUS | 3-STATE | YES | 1,2,4,8 | 10 µA | 100 µA | 1.95 V | 1.7 V | CMOS | INDUSTRIAL | S-PBGA-B54 | Not Qualified | e1 | 85 °C | -40 °C | 54 | PLASTIC/EPOXY | VFBGA | BGA54,9X9,32 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1 mm | 8 mm | 8 mm | MICRON TECHNOLOGY INC | VFBGA, BGA54,9X9,32 | compliant | EAR99 | 8542.32.00.28 | BGA | 54 | ||||||
|
MT48H32M16LFB4-6AIT:C
Micron Technology Inc
|
Check for Price | Active | 536.8709 Mbit | 16 | 32MX16 | 1.8 V | 5 ns | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | 1 | 1 | 32000000 | 33.5544 M | SYNCHRONOUS | YES | 1.95 V | 1.7 V | CMOS | INDUSTRIAL | S-PBGA-B54 | 85 °C | -40 °C | 54 | PLASTIC/EPOXY | VFBGA | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1 mm | 8 mm | 8 mm | MICRON TECHNOLOGY INC | VFBGA, | compliant | EAR99 | 8542.32.00.28 | ||||||||||||||||||||||
|
MT48H32M16LFB4-6LAAT:C
Micron Technology Inc
|
Check for Price | Active | 536.8709 Mbit | 16 | 32MX16 | 1.8 V | 5 ns | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | 1 | 1 | 32000000 | 33.5544 M | SYNCHRONOUS | YES | 1.95 V | 1.7 V | CMOS | INDUSTRIAL | S-PBGA-B54 | 105 °C | -40 °C | 54 | PLASTIC/EPOXY | VFBGA | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1 mm | 8 mm | 8 mm | MICRON TECHNOLOGY INC | VFBGA, | compliant | EAR99 | 8542.32.00.28 | ||||||||||||||||||||||
|
MT48H32M16LFB4-75LIT:C
Micron Technology Inc
|
Check for Price | Yes | Yes | Active | 536.8709 Mbit | 16 | 32MX16 | 1.8 V | 5.4 ns | FOUR BANK PAGE BURST | DDR DRAM | AUTO/SELF REFRESH | 1 | 1 | 32000000 | 33.5544 M | SYNCHRONOUS | YES | 1.95 V | 1.7 V | CMOS | INDUSTRIAL | S-PBGA-B54 | Not Qualified | e1 | 85 °C | -40 °C | 54 | PLASTIC/EPOXY | VFBGA | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1 mm | 8 mm | 8 mm | MICRON TECHNOLOGY INC | VFBGA, | compliant | EAR99 | 8542.32.00.28 | BGA | 54 | |||||||||||||||
|
MT48H32M16LFB4-75LAIT:C
Micron Technology Inc
|
Check for Price | Active | 536.8709 Mbit | 16 | 32MX16 | 1.8 V | 5.4 ns | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | 1 | 1 | 32000000 | 33.5544 M | SYNCHRONOUS | YES | 1.95 V | 1.7 V | CMOS | INDUSTRIAL | S-PBGA-B54 | 85 °C | -40 °C | 54 | PLASTIC/EPOXY | VFBGA | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1 mm | 8 mm | 8 mm | MICRON TECHNOLOGY INC | VFBGA, | compliant | EAR99 | 8542.32.00.28 | ||||||||||||||||||||||
|
MT48H32M16LFB4-75AT:C
Micron Technology Inc
|
Check for Price | Active | 536.8709 Mbit | 16 | 32MX16 | 1.8 V | 5.4 ns | FOUR BANK PAGE BURST | DDR DRAM | AUTO/SELF REFRESH | 1 | 1 | 32000000 | 33.5544 M | SYNCHRONOUS | YES | 1.95 V | 1.7 V | CMOS | INDUSTRIAL | S-PBGA-B54 | 105 °C | -40 °C | 54 | PLASTIC/EPOXY | VFBGA | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1 mm | 8 mm | 8 mm | MICRON TECHNOLOGY INC | VFBGA, | compliant | EAR99 | 8542.32.00.28 |