Filter Your Search
1 - 1 of 1 results
|
MT48H8M16LFF4-8IT
Micron Technology Inc
|
Check for Price | No | No | Obsolete | 134.2177 Mbit | 16 | 8MX16 | 1.8 V | 6 ns | 125 MHz | 4096 | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | COMMON | 1,2,4,8 | 1 | 1 | 8000000 | 8.3886 M | SYNCHRONOUS | 3-STATE | YES | 1,2,4,8,FP | 10 µA | 120 µA | 1.9 V | 1.7 V | CMOS | INDUSTRIAL | S-PBGA-B54 | Not Qualified | e0 | 85 °C | -40 °C | 54 | PLASTIC/EPOXY | VFBGA | BGA54,9X9,32 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 800 µm | BOTTOM | 1 mm | 8 mm | 8 mm | MICRON TECHNOLOGY INC | BGA | 8 X 8 MM, LEAD FREE, FBGA-54 | 54 | not_compliant | EAR99 | 8542.32.00.02 |