Filter Your Search
1 - 10 of 44 results
|
MT48LC64M4A2TG-7ELAIT:D
Micron Technology Inc
|
Check for Price | Active | 268.4355 Mbit | 4 | 64MX4 | 3.3 V | 5.4 ns | 143 MHz | 8192 | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | COMMON | 1,2,4,8 | 1 | 1 | 64000000 | 67.1089 M | SYNCHRONOUS | 3-STATE | YES | 1,2,4,8,FP | 40 mA | 135 µA | 3.6 V | 3 V | CMOS | R-PDSO-G54 | 85 °C | -40 °C | AEC-Q100 | 54 | PLASTIC/EPOXY | TSOP2 | TSOP54,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 800 µm | DUAL | 1.2 mm | 22.22 mm | 10.16 mm | MICRON TECHNOLOGY INC | compliant | EAR99 | 2018-06-14 | |||||||||||||
|
MT48LC64M4A2TG-7ELIT:D
Micron Technology Inc
|
Check for Price | No | No | Active | 268.4355 Mbit | 4 | 64MX4 | 3.3 V | 5.4 ns | 143 MHz | 8192 | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | COMMON | 1,2,4,8 | 1 | 1 | 64000000 | 67.1089 M | SYNCHRONOUS | 3-STATE | YES | 1,2,4,8,FP | 2 mA | 285 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PDSO-G54 | Not Qualified | e0 | 85 °C | -40 °C | 54 | PLASTIC/EPOXY | TSOP2 | TSOP54,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 800 µm | DUAL | 1.2 mm | 22.22 mm | 10.16 mm | MICRON TECHNOLOGY INC | not_compliant | EAR99 | TSOP2 | 0.400 INCH, PLASTIC, TSOP2-54 | 54 | 8542.32.00.24 | |||||
|
MT48LC64M4A2TG-6A:G
Micron Technology Inc
|
Check for Price | No | Active | 268.4355 Mbit | 4 | 64MX4 | 3.3 V | 5.4 ns | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | 1 | 1 | 64000000 | 67.1089 M | SYNCHRONOUS | YES | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G54 | 70 °C | 54 | PLASTIC/EPOXY | TSOP2 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 800 µm | DUAL | 1.2 mm | 22.22 mm | 10.16 mm | MICRON TECHNOLOGY INC | unknown | EAR99 | TSOPII-54 | 8542.32.00.24 | Micron | ||||||||||||||||||||
|
MT48LC64M4A2TG-7
Micron Technology Inc
|
Check for Price | No | No | Obsolete | 268.4355 Mbit | 4 | 64MX4 | 3.3 V | 5.4 ns | 143 MHz | 8192 | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | COMMON | 1,2,4,8 | 1 | 1 | 64000000 | 67.1089 M | SYNCHRONOUS | 3-STATE | YES | 1,2,4,8,FP | 2 mA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G54 | Not Qualified | e0 | 70 °C | 54 | PLASTIC/EPOXY | TSOP2 | TSOP54,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 800 µm | DUAL | 1.2 mm | 22.22 mm | 10.16 mm | MICRON TECHNOLOGY INC | not_compliant | EAR99 | TSOP | 0.400 INCH, PLASTIC, TSOP-54 | 54 | 8542.32.00.24 | |||||||
|
MT48LC64M4A2TG-75LIT:D
Micron Technology Inc
|
Check for Price | No | No | Active | 268.4355 Mbit | 4 | 64MX4 | 3.3 V | 5.4 ns | 133 MHz | 8192 | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | COMMON | 1,2,4,8 | 1 | 1 | 64000000 | 67.1089 M | SYNCHRONOUS | 3-STATE | YES | 1,2,4,8,FP | 2 mA | 270 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PDSO-G54 | Not Qualified | e0 | 85 °C | -40 °C | 54 | PLASTIC/EPOXY | TSOP2 | TSOP54,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 800 µm | DUAL | 1.2 mm | 22.22 mm | 10.16 mm | MICRON TECHNOLOGY INC | not_compliant | EAR99 | TSOP2 | 0.400 INCH, PLASTIC, TSOP2-54 | 54 | 8542.32.00.24 | |||||
|
MT48LC64M4A2TG
Micron Technology Inc
|
Check for Price | Active | SYNCHRONOUS DRAM | MICRON TECHNOLOGY INC | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
MT48LC64M4A2TG-7ELAAT:D
Micron Technology Inc
|
Check for Price | Active | 268.4355 Mbit | 4 | 64MX4 | 3.3 V | 5.4 ns | 143 MHz | 8192 | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | COMMON | 1,2,4,8 | 1 | 1 | 64000000 | 67.1089 M | SYNCHRONOUS | 3-STATE | YES | 1,2,4,8,FP | 40 mA | 135 µA | 3.6 V | 3 V | CMOS | R-PDSO-G54 | 105 °C | -40 °C | AEC-Q100 | 54 | PLASTIC/EPOXY | TSOP2 | TSOP54,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 800 µm | DUAL | 1.2 mm | 22.22 mm | 10.16 mm | MICRON TECHNOLOGY INC | compliant | EAR99 | 2018-06-14 | |||||||||||||
|
MT48LC64M4A2TG-8ELIT
Micron Technology Inc
|
Check for Price | No | No | Obsolete | 268.4355 Mbit | 4 | 64MX4 | 3.3 V | 6 ns | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | 1 | 1 | 64000000 | 67.1089 M | SYNCHRONOUS | YES | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PDSO-G54 | Not Qualified | e0 | 85 °C | -40 °C | 54 | PLASTIC/EPOXY | TSOP2 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 800 µm | DUAL | 1.2 mm | 22.22 mm | 10.16 mm | MICRON TECHNOLOGY INC | unknown | EAR99 | TSOP | TSOP2, | 54 | 8542.32.00.24 | ||||||||||||||
|
MT48LC64M4A2TG-75AAT:D
Micron Technology Inc
|
Check for Price | Active | 268.4355 Mbit | 4 | 64MX4 | 3.3 V | 5.4 ns | 133 MHz | 8192 | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | COMMON | 1,2,4,8 | 1 | 1 | 64000000 | 67.1089 M | SYNCHRONOUS | 3-STATE | YES | 1,2,4,8,FP | 40 mA | 125 µA | 3.6 V | 3 V | CMOS | R-PDSO-G54 | 105 °C | -40 °C | AEC-Q100 | 54 | PLASTIC/EPOXY | TSOP2 | TSOP54,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 800 µm | DUAL | 1.2 mm | 22.22 mm | 10.16 mm | MICRON TECHNOLOGY INC | compliant | EAR99 | 2018-06-14 | |||||||||||||
|
MT48LC64M4A2TG-7EL:D
Micron Technology Inc
|
Check for Price | No | No | Active | 268.4355 Mbit | 4 | 64MX4 | 3.3 V | 5.4 ns | 143 MHz | 8192 | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | COMMON | 1,2,4,8 | 1 | 1 | 64000000 | 67.1089 M | SYNCHRONOUS | 3-STATE | YES | 1,2,4,8,FP | 2 mA | 285 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G54 | Not Qualified | e0 | 70 °C | 54 | PLASTIC/EPOXY | TSOP2 | TSOP54,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 800 µm | DUAL | 1.2 mm | 22.22 mm | 10.16 mm | MICRON TECHNOLOGY INC | not_compliant | EAR99 | TSOP2 | 0.400 INCH, PLASTIC, TSOP2-54 | 54 | 8542.32.00.24 |