Filter Your Search
1 - 10 of 3,206 results
|
MT48LC4M16A2P-6A:J
Micron Technology Inc
|
$4.1691 | Yes | Active | 67.1089 Mbit | 16 | 4MX16 | 3.3 V | 5.4 ns | 167 MHz | 4096 | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | COMMON | 1,2,4,8 | 1 | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | 3-STATE | YES | 1,2,4,8,FP | 2.5 mA | 150 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G54 | Not Qualified | e3 | 70 °C | 260 | 30 | 54 | PLASTIC/EPOXY | TSOP2 | TSOP54,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | MATTE TIN | GULL WING | 800 µm | DUAL | 1.2 mm | 22.22 mm | 10.16 mm | MICRON TECHNOLOGY INC | 0.400 INCH, LEAD FREE, PLASTIC, TSOP2-54 | compliant | Micron | ||||||||
|
MT48LC8M16A2P-6A:L
Micron Technology Inc
|
$4.2480 | Yes | Active | 134.2177 Mbit | 16 | 8MX16 | 3.3 V | 5.4 ns | 167 MHz | 4096 | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | COMMON | 1,2,4,8 | 1 | 1 | 8000000 | 8.3886 M | SYNCHRONOUS | 3-STATE | YES | 1,2,4,8,FP | 2.5 mA | 100 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G54 | Not Qualified | e3 | 70 °C | 260 | 30 | 54 | PLASTIC/EPOXY | TSOP2 | TSOP54,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | MATTE TIN | GULL WING | 800 µm | DUAL | 1.2 mm | 22.22 mm | 10.16 mm | MICRON TECHNOLOGY INC | TSOP2, TSOP54,.46,32 | compliant | Micron | TSOP2 | 54 | EAR99 | 8542.32.00.02 | ||||
|
MT48LC4M32B2P-6A:L
Micron Technology Inc
|
$4.6713 | Yes | Obsolete | 134.2177 Mbit | 32 | 4MX32 | 3.3 V | 5.4 ns | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | 1 | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | YES | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G86 | e3 | 70 °C | 260 | 30 | 86 | PLASTIC/EPOXY | TSOP2 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Matte Tin (Sn) | GULL WING | 500 µm | DUAL | 1.2 mm | 22.22 mm | 10.16 mm | MICRON TECHNOLOGY INC | TSOP2-86 | compliant | Micron | TSOP2 | 86 | EAR99 | 8542.32.00.02 | ||||||||||||||
|
MT48LC16M16A2P-6A:G
Micron Technology Inc
|
$5.2092 | Yes | Yes | Not Recommended | 268.4355 Mbit | 16 | 16MX16 | 3.3 V | 5.4 ns | 167 MHz | 8192 | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | COMMON | 1,2,4,8 | 1 | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | 3-STATE | YES | 1,2,4,8,FP | 2.5 mA | 150 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G54 | Not Qualified | e3 | 70 °C | 260 | 30 | 54 | PLASTIC/EPOXY | TSOP2 | TSOP54,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | MATTE TIN | GULL WING | 800 µm | DUAL | 1.2 mm | 22.22 mm | 10.16 mm | MICRON TECHNOLOGY INC | 0.400 INCH, LEAD FREE, PLASTIC, TSOP2-54 | compliant | Micron | TSOP2 | 54 | EAR99 | 8542.32.00.24 | |||
|
MT48LC4M32B2P-6:G
Micron Technology Inc
|
$5.2095 | Yes | Yes | Obsolete | 134.2177 Mbit | 32 | 4MX32 | 3.3 V | 5.5 ns | 166 MHz | 4096 | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | COMMON | 1,2,4,8 | 1 | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | 3-STATE | YES | 1,2,4,8,FP | 2 mA | 320 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G86 | Not Qualified | e3 | 70 °C | 260 | 30 | 86 | PLASTIC/EPOXY | TSOP2 | TSSOP86,.46,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Matte Tin (Sn) | GULL WING | 500 µm | DUAL | 1.2 mm | 22.22 mm | 10.16 mm | MICRON TECHNOLOGY INC | 0.400 INCH, LEAD FREE, PLASTIC, TSOP2-86 | compliant | Micron | TSOP2 | 86 | EAR99 | 8542.32.00.02 | |||
|
MT48LC16M16A2B4-6A:G
Micron Technology Inc
|
$6.9063 | Yes | Active | 268.4355 Mbit | 16 | 16MX16 | 3.3 V | 5.4 ns | 167 MHz | 8192 | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | COMMON | 1,2,4,8 | 1 | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | 3-STATE | YES | 1,2,4,8,FP | 2.5 mA | 150 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | S-PBGA-B54 | Not Qualified | e1 | 70 °C | 260 | 30 | 54 | PLASTIC/EPOXY | VFBGA | BGA54,9X9,32 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1 mm | 8 mm | 8 mm | MICRON TECHNOLOGY INC | VFBGA, BGA54,9X9,32 | compliant | Micron | EAR99 | 8542.32.00.24 | ||||||
|
MT48LC4M4A1TGS-8B
Micron Technology Inc
|
Check for Price | Obsolete | 16.7772 Mbit | 4 | 4MX4 | 3.3 V | 6 ns | DUAL BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | 1 | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | YES | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | TSOP2 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 800 µm | DUAL | 1.2 mm | 18.41 mm | 10.16 mm | MICRON TECHNOLOGY INC | TSOP2, | unknown | TSOP | 44 | EAR99 | 8542.32.00.02 | |||||||||||||||||
|
MT48LC8M16A2FC-75LIT
Micron Technology Inc
|
Check for Price | No | Obsolete | 134.2177 Mbit | 16 | 8MX16 | 3.3 V | 5.4 ns | 100 MHz | 4096 | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | COMMON | 1,2,4,8 | 1 | 1 | 8000000 | 8.3886 M | SYNCHRONOUS | 3-STATE | YES | 1,2,4,8,FP | 3 mA | 310 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PBGA-B60 | Not Qualified | e0 | 85 °C | -40 °C | 60 | PLASTIC/EPOXY | TFBGA | BGA60,8X15,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN LEAD SILVER | BALL | 800 µm | BOTTOM | 1.2 mm | 13 mm | 11 mm | MICRON TECHNOLOGY INC | 11 X 13 MM, PLASTIC, FBGA-60 | not_compliant | BGA | 60 | EAR99 | 8542.32.00.02 | ||||||
|
MT48LC4M32LFTG-75M:G
Micron Technology Inc
|
Check for Price | No | No | Obsolete | 134.2177 Mbit | 32 | 4MX32 | 3.3 V | 5.4 ns | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | 1 | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | YES | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G54 | Not Qualified | e0 | 70 °C | 54 | PLASTIC/EPOXY | TSOP2 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 800 µm | DUAL | 1.2 mm | 22.22 mm | 10.16 mm | MICRON TECHNOLOGY INC | TSOP2, | compliant | TSOP2 | 54 | EAR99 | 8542.32.00.02 | |||||||||||||||
|
MT48LC4M16A2TG-6IT:G
Micron Technology Inc
|
Check for Price | No | No | Obsolete | 67.1089 Mbit | 16 | 4MX16 | 3.3 V | 5.5 ns | 166 MHz | 4096 | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | COMMON | 1,2,4,8 | 1 | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | 3-STATE | YES | 1,2,4,8,FP | 2 mA | 225 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PDSO-G54 | Not Qualified | e0 | 85 °C | -40 °C | 54 | PLASTIC/EPOXY | TSOP2 | TSOP54,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 800 µm | DUAL | 1.2 mm | 22.22 mm | 10.16 mm | MICRON TECHNOLOGY INC | 0.400 INCH, PLASTIC, TSOP2-54 | not_compliant | TSOP2 | 54 | EAR99 | 8542.32.00.02 |