Filter Your Search
1 - 2 of 2 results
|
MT49H32M18BM-25Z
Micron Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 603.9798 Mbit | 18 | 32MX18 | 1.8 V | MULTI BANK PAGE BURST | DDR DRAM | AUTO/SELF REFRESH | 1 | 1 | 32000000 | 33.5544 M | SYNCHRONOUS | YES | 1.9 V | 1.7 V | CMOS | OTHER | R-PBGA-B144 | Not Qualified | e1 | 95 °C | 144 | PLASTIC/EPOXY | VBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 930 µm | 18.5 mm | 11 mm | MICRON TECHNOLOGY INC | BGA | VBGA, | 144 | compliant | EAR99 | 8542.32.00.32 | |||
|
MT49H32M18BM-25ZIT
Micron Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 603.9798 Mbit | 18 | 32MX18 | 1.8 V | MULTI BANK PAGE BURST | DDR DRAM | AUTO/SELF REFRESH | 1 | 1 | 32000000 | 33.5544 M | SYNCHRONOUS | YES | 1.9 V | 1.7 V | CMOS | INDUSTRIAL | R-PBGA-B144 | Not Qualified | e1 | 85 °C | -40 °C | 144 | PLASTIC/EPOXY | VBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 930 µm | 18.5 mm | 11 mm | MICRON TECHNOLOGY INC | BGA | VBGA, | 144 | compliant | EAR99 | 8542.32.00.32 |