Filter Your Search
1 - 10 of 191 results
|
MT4C4256C10/883C
Micron Technology Inc
|
Check for Price | No | Obsolete | 1.0486 Mbit | 4 | 256KX4 | 5 V | 100 ns | 512 | FAST PAGE DRAM | COMMON | 256000 | 262.144 k | 3-STATE | 1 mA | 60 µA | CMOS | MILITARY | R-XDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MICRON TECHNOLOGY INC | not_compliant | EAR99 | 8542.32.00.02 | ||||||||||||||||||||
|
MT4C4256RG-8TR
Micron Technology Inc
|
Check for Price | Obsolete | 1.0486 Mbit | 4 | 256KX4 | 5 V | 80 ns | 512 | FAST PAGE | FAST PAGE DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | 1 | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G20 | Not Qualified | e3 | 70 °C | 20 | PLASTIC/EPOXY | TSOP2-R | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.2 mm | 17.14 mm | 7.62 mm | MICRON TECHNOLOGY INC | unknown | EAR99 | 8542.32.00.02 | TSOP | TSOP2-R, | 20 | ||||||||||||||
|
MT4C4256C7
Micron Technology Inc
|
Check for Price | No | Obsolete | 1.0486 Mbit | 4 | 256KX4 | 5 V | 70 ns | 512 | FAST PAGE DRAM | COMMON | 256000 | 262.144 k | 3-STATE | 1 mA | 80 µA | CMOS | COMMERCIAL | R-XDIP-T20 | Not Qualified | e0 | 70 °C | 20 | CERAMIC | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MICRON TECHNOLOGY INC | not_compliant | EAR99 | 8542.32.00.02 | ||||||||||||||||||||||
|
MT4C4256E-12
Micron Technology Inc
|
Check for Price | No | Contact Manufacturer | 1.0486 Mbit | 4 | 256KX4 | 5 V | 5 V | 120 ns | 512 | FAST PAGE DRAM | COMMON | 256000 | 262.144 k | 3-STATE | CMOS | COMMERCIAL | R-PDIP-T20 | Not Qualified | e0 | 70 °C | 235 | 30 | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MICRON TECHNOLOGY INC | unknown | |||||||||||||||||||||||
|
MT4C4256LC10IT
Micron Technology Inc
|
Check for Price | Active | MICRON TECHNOLOGY INC | compliant | EAR99 | 8542.32.00.71 | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
MT4C4256C10XT
Micron Technology Inc
|
Check for Price | Obsolete | MICRON TECHNOLOGY INC | compliant | EAR99 | 8542.32.00.71 | , | 1990-01-01 | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
MT4C4256EC12M070
Micron Technology Inc
|
Check for Price | No | Obsolete | 1.0486 Mbit | 4 | 256KX4 | 5 V | 120 ns | 512 | FAST PAGE DRAM | COMMON | 256000 | 262.144 k | 3-STATE | 1 mA | 50 µA | CMOS | OTHER | R-XDSO-N20 | Not Qualified | e0 | 110 °C | -55 °C | MIL-STD-883 Class B (Modified) | 20 | CERAMIC | SON | SOLCC20/26(UNSP) | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | NO LEAD | DUAL | MICRON TECHNOLOGY INC | not_compliant | EAR99 | 8542.32.00.02 | |||||||||||||||||||||
|
MT4C4256RG-8LTR
Micron Technology Inc
|
Check for Price | Obsolete | 1.0486 Mbit | 4 | 256KX4 | 5 V | 80 ns | 512 | FAST PAGE | FAST PAGE DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | 1 | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G20 | Not Qualified | e3 | 70 °C | 20 | PLASTIC/EPOXY | TSOP2-R | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.2 mm | 17.14 mm | 7.62 mm | MICRON TECHNOLOGY INC | unknown | EAR99 | 8542.32.00.02 | TSOP | TSOP2-R, | 20 | ||||||||||||||
|
MT4C4256DJ-7IT
Micron Technology Inc
|
Check for Price | No | No | Obsolete | 1.0486 Mbit | 4 | 256KX4 | 5 V | 70 ns | 512 | FAST PAGE | FAST PAGE DRAM | RAS ONLY; CAS BEFORE RAS; HIDDEN REFRESH | COMMON | 1 | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | 1 mA | 80 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-J20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOJ | SOJ20/26,.34 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | 3.61 mm | 17.17 mm | 7.67 mm | MICRON TECHNOLOGY INC | not_compliant | EAR99 | 8542.32.00.02 | SOJ | 0.300 INCH, PLASTIC, SOJ-26/20 | 20 | |||||||
|
MT4C4256TG-6TR
Micron Technology Inc
|
Check for Price | Obsolete | 1.0486 Mbit | 4 | 256KX4 | 5 V | 60 ns | 512 | FAST PAGE | FAST PAGE DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | 1 | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | TSOP2 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.2 mm | 17.14 mm | 7.62 mm | MICRON TECHNOLOGY INC | unknown | EAR99 | 8542.32.00.02 | TSOP | TSOP2, | 20 |