Filter Your Search
1 - 4 of 4 results
|
MT4C4256Z-8IT
Micron Technology Inc
|
Check for Price | No | No | Obsolete | 1.0486 Mbit | 4 | 256KX4 | 5 V | 80 ns | 512 | FAST PAGE | FAST PAGE DRAM | RAS ONLY; CAS BEFORE RAS; HIDDEN REFRESH | COMMON | 1 | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | 1 mA | 70 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PZIP-T20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | ZIP | ZIP20,.1 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 1.27 mm | ZIG-ZAG | 9.35 mm | 25.295 mm | 2.795 mm | MICRON TECHNOLOGY INC | ZIP | 0.350 INCH, PLASTIC, ZIP-20 | 20 | not_compliant | EAR99 | 8542.32.00.02 | ||
|
MT4C4256Z-8L
Micron Technology Inc
|
Check for Price | No | Obsolete | 1.0486 Mbit | 4 | 256KX4 | 5 V | 80 ns | 512 | FAST PAGE | FAST PAGE DRAM | RAS ONLY; CAS BEFORE RAS; HIDDEN; BATTERY BACKUP REFRESH | COMMON | 1 | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | 200 µA | 70 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PZIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | ZIP | ZIP20,.1 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 1.27 mm | ZIG-ZAG | 9.35 mm | 25.295 mm | 2.795 mm | MICRON TECHNOLOGY INC | ZIP | 0.350 INCH, PLASTIC, ZIP-20 | 20 | not_compliant | EAR99 | 8542.32.00.02 | ||||
|
MT4C4256Z-8
Micron Technology Inc
|
Check for Price | No | Obsolete | 1.0486 Mbit | 4 | 256KX4 | 5 V | 80 ns | 512 | FAST PAGE | FAST PAGE DRAM | RAS ONLY; CAS BEFORE RAS; HIDDEN REFRESH | COMMON | 1 | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | 1 mA | 70 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PZIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | ZIP | ZIP20,.1 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 1.27 mm | ZIG-ZAG | 9.35 mm | 25.295 mm | 2.795 mm | MICRON TECHNOLOGY INC | ZIP | 0.350 INCH, PLASTIC, ZIP-20 | 20 | not_compliant | EAR99 | 8542.32.00.02 | ||||
|
MT4C4256Z-8LIT
Micron Technology Inc
|
Check for Price | No | No | Obsolete | 1.0486 Mbit | 4 | 256KX4 | 5 V | 80 ns | 512 | FAST PAGE | FAST PAGE DRAM | RAS ONLY; CAS BEFORE RAS; HIDDEN; BATTERY BACKUP REFRESH | COMMON | 1 | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | 200 µA | 70 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PZIP-T20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | ZIP | ZIP20,.1 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 1.27 mm | ZIG-ZAG | 9.35 mm | 25.295 mm | 2.795 mm | MICRON TECHNOLOGY INC | ZIP | 0.350 INCH, PLASTIC, ZIP-20 | 20 | not_compliant | EAR99 | 8542.32.00.02 |