Filter Your Search
1 - 10 of 120 results
|
MT4LC16M4G3TW-6
Micron Technology Inc
|
Check for Price | No | No | Obsolete | 67.1089 Mbit | 4 | 16MX4 | 3.3 V | 60 ns | 8192 | FAST PAGE WITH EDO | EDO DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | COMMON | 1 | 1 | 16000000 | 16.7772 M | ASYNCHRONOUS | 3-STATE | NO | 500 µA | 120 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G34 | Not Qualified | e0 | 70 °C | 34 | PLASTIC/EPOXY | SOP | TSOP(UNSPEC) | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | DUAL | MICRON TECHNOLOGY INC | TSOP | 0.500 INCH, PLASTIC, TSOP-34 | 34 | not_compliant | EAR99 | 8542.32.00.02 | ||||||
|
MT4LC16M4H9DJ-6S
Micron Technology Inc
|
Check for Price | No | Obsolete | 67.1089 Mbit | 4 | 16MX4 | 3.3 V | 60 ns | 4096 | FAST PAGE WITH EDO | EDO DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH/SELF REFRESH | COMMON | 1 | 1 | 16000000 | 16.7772 M | ASYNCHRONOUS | 3-STATE | YES | 500 µA | 160 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-J32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | SOJ | SOJ32,.44 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | 3.68 mm | 20.98 mm | 10.21 mm | MICRON TECHNOLOGY INC | SOJ | 0.400 INCH, PLASTIC, SOJ-32 | 32 | not_compliant | EAR99 | 8542.32.00.02 | |||
|
MT4LC16M4A7DW-6
Micron Technology Inc
|
Check for Price | No | No | Obsolete | 67.1089 Mbit | 4 | 16MX4 | 3.3 V | 60 ns | 8192 | FAST PAGE | FAST PAGE DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | COMMON | 1 | 1 | 16000000 | 16.7772 M | ASYNCHRONOUS | 3-STATE | NO | 500 µA | 120 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-J34 | Not Qualified | e0 | 70 °C | 34 | PLASTIC/EPOXY | SOJ | SOJ34,.54 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | 3.71 mm | 22.225 mm | 12.66 mm | MICRON TECHNOLOGY INC | SOJ | 0.500 INCH, PLASTIC, SOJ-34 | 34 | not_compliant | EAR99 | 8542.32.00.02 | ||
|
MT4LC16M4A7TG-5S
Micron Technology Inc
|
Check for Price | No | Obsolete | 67.1089 Mbit | 4 | 16MX4 | 3.3 V | 50 ns | 8192 | FAST PAGE | FAST PAGE DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH/SELF REFRESH | COMMON | 1 | 1 | 16000000 | 16.7772 M | ASYNCHRONOUS | 3-STATE | YES | 500 µA | 130 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | TSOP2 | TSOP32,.46 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.2 mm | 20.96 mm | 10.16 mm | MICRON TECHNOLOGY INC | TSOP | 0.400 INCH, PLASTIC, TSOP-32 | 32 | not_compliant | EAR99 | 8542.32.00.02 | |||
|
MT4LC16M4G3DJ-7TR
Micron Technology Inc
|
Check for Price | Obsolete | 67.1089 Mbit | 4 | 16MX4 | 3.3 V | 70 ns | 8192 | FAST PAGE WITH EDO | EDO DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | 1 | 1 | 16000000 | 16.7772 M | ASYNCHRONOUS | 3-STATE | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-J32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | 3.68 mm | 20.98 mm | 10.21 mm | MICRON TECHNOLOGY INC | SOJ | SOJ, | 32 | unknown | EAR99 | 8542.32.00.02 | |||||||||
|
MT4LC16M4D9DJ-60
Micron Technology Inc
|
Check for Price | Obsolete | 67.1089 Mbit | 4 | 16MX4 | 3.3 V | 60 ns | 4096 | FAST PAGE WITH EDO | EDO DRAM | RAS ONLY/CAS BEFORE RAS REFRESH | 1 | 1 | 16000000 | 16.7772 M | ASYNCHRONOUS | 3-STATE | 3.47 V | 3.13 V | CMOS | R-PDSO-J32 | Not Qualified | 32 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | J BEND | 1.27 mm | DUAL | 3.81 mm | 20.98 mm | 10.21 mm | MICRON TECHNOLOGY INC | SOJ | 0.400 INCH, PLASTIC, SOJ-32 | 32 | unknown | EAR99 | 8542.32.00.02 | |||||||||||||
|
MT4LC16M1A1TG-8
Micron Technology Inc
|
Check for Price | No | No | Obsolete | 16.7772 Mbit | 1 | 16MX1 | 3.3 V | 80 ns | 4096 | FAST PAGE | FAST PAGE DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | SEPARATE | 1 | 1 | 16000000 | 16.7772 M | ASYNCHRONOUS | 3-STATE | NO | 400 µA | 50 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | TSOP2 | TSOP24/28,.46 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.2 mm | 18.41 mm | 10.16 mm | MICRON TECHNOLOGY INC | TSOP | 0.400 INCH, PLASTIC, TSOP-28/24 | 28/24 | not_compliant | EAR99 | 8542.32.00.02 | ||
|
MT4LC16M4A7DJ-6TR
Micron Technology Inc
|
Check for Price | Obsolete | 67.1089 Mbit | 4 | 16MX4 | 3.3 V | 60 ns | 8192 | FAST PAGE | FAST PAGE DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | 1 | 1 | 16000000 | 16.7772 M | ASYNCHRONOUS | 3-STATE | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-J32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | 3.68 mm | 20.98 mm | 11.18 mm | MICRON TECHNOLOGY INC | SOJ | SOJ, | 32 | unknown | EAR99 | 8542.32.00.02 | |||||||||
|
MT4LC16M1A1DJ-8
Micron Technology Inc
|
Check for Price | No | No | Obsolete | 16.7772 Mbit | 1 | 16MX1 | 3.3 V | 80 ns | 4096 | FAST PAGE | FAST PAGE DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | SEPARATE | 1 | 1 | 16000000 | 16.7772 M | ASYNCHRONOUS | 3-STATE | NO | 400 µA | 50 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-J24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | SOJ | SOJ24/28,.44 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | 3.66 mm | 18.44 mm | 10.21 mm | MICRON TECHNOLOGY INC | SOJ | 0.400 INCH, PLASTIC, SOJ-28/24 | 24 | not_compliant | EAR99 | 8542.32.00.02 | ||
|
MT4LC16M4G3TW-5
Micron Technology Inc
|
Check for Price | No | No | Obsolete | 67.1089 Mbit | 4 | 16MX4 | 3.3 V | 50 ns | 8192 | FAST PAGE WITH EDO | EDO DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | COMMON | 1 | 1 | 16000000 | 16.7772 M | ASYNCHRONOUS | 3-STATE | NO | 500 µA | 130 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G34 | Not Qualified | e0 | 70 °C | 34 | PLASTIC/EPOXY | SOP | TSOP(UNSPEC) | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | DUAL | MICRON TECHNOLOGY INC | TSOP | 0.500 INCH, PLASTIC, TSOP-34 | 34 | not_compliant | EAR99 | 8542.32.00.02 |