Filter Your Search
1 - 5 of 5 results
|
MT58L128L32P1T-10IT
Micron Technology Inc
|
Check for Price | Transferred | 4.1943 Mbit | 32 | 128KX32 | 3.3 V | 5 ns | CACHE SRAM | 1 | 128000 | 131.072 k | SYNCHRONOUS | PARALLEL | 3.6 V | 3.135 V | CMOS | INDUSTRIAL | R-PQFP-G100 | Not Qualified | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | LQFP | RECTANGULAR | FLATPACK, LOW PROFILE | YES | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | MICRON TECHNOLOGY INC | QFP | LQFP, | 100 | unknown | 3A991.B.2.A | 8542.32.00.41 | ||||||||||||||
|
MT58L128L32P1T-10IT
Cypress Semiconductor
|
Check for Price | Obsolete | 4.1943 Mbit | 32 | 128KX32 | 3.3 V | 5 ns | CACHE SRAM | 1 | 128000 | 131.072 k | SYNCHRONOUS | PARALLEL | 3.6 V | 3.135 V | CMOS | INDUSTRIAL | R-PQFP-G100 | Not Qualified | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | LQFP | RECTANGULAR | FLATPACK, LOW PROFILE | YES | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | CYPRESS SEMICONDUCTOR CORP | QFP | LQFP, | 100 | unknown | 3A991.B.2.A | 8542.32.00.41 | ||||||||||||||
|
MT58L128L32P1T-10
Rochester Electronics LLC
|
Check for Price | Active | 4.1943 Mbit | 128KX32 | 3.3 V | 5 ns | CACHE SRAM | PIPELINED ARCHITECTURE | 1 | 128000 | 131.072 k | SYNCHRONOUS | PARALLEL | 3.6 V | 3.135 V | CMOS | COMMERCIAL | R-PQFP-G100 | COMMERCIAL | 70 °C | 100 | PLASTIC/EPOXY | LQFP | RECTANGULAR | FLATPACK, LOW PROFILE | YES | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | ROCHESTER ELECTRONICS LLC | QFP | PLASTIC, MS-026, TQFP-100 | 100 | unknown | |||||||||||||||||
|
MT58L128L32P1T-10
Cypress Semiconductor
|
Check for Price | No | Obsolete | 4.1943 Mbit | 32 | 128KX32 | 3.3 V | 5 ns | CACHE SRAM | PIPELINED ARCHITECTURE | 1 | 128000 | 131.072 k | SYNCHRONOUS | PARALLEL | 3.6 V | 3.135 V | CMOS | COMMERCIAL | R-PQFP-G100 | Not Qualified | e0 | 3 | 70 °C | 100 | PLASTIC/EPOXY | LQFP | RECTANGULAR | FLATPACK, LOW PROFILE | YES | TIN LEAD | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | CYPRESS SEMICONDUCTOR CORP | QFP | LQFP, | 100 | unknown | 3A991.B.2.A | 8542.32.00.41 | ||||||||||
|
MT58L128L32P1T-10
Micron Technology Inc
|
Check for Price | No | Transferred | 4.1943 Mbit | 32 | 128KX32 | 3.3 V | 5 ns | 100 MHz | CACHE SRAM | PIPELINED ARCHITECTURE | COMMON | 1 | 128000 | 131.072 k | SYNCHRONOUS | 3-STATE | PARALLEL | 10 mA | 3.14 V | 300 µA | 3.6 V | 3.135 V | CMOS | COMMERCIAL | R-PQFP-G100 | Not Qualified | e0 | 70 °C | 100 | PLASTIC/EPOXY | LQFP | QFP100,.63X.87 | RECTANGULAR | FLATPACK, LOW PROFILE | YES | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | MICRON TECHNOLOGY INC | QFP | PLASTIC, MS-026, TQFP-100 | 100 | not_compliant | 3A991.B.2.A | 8542.32.00.41 |