Filter Your Search
1 - 10 of 1,574 results
|
MT5C1008F-20L/883C
Micross Components
|
Check for Price | No | No | End Of Life | 1.0486 Mbit | 8 | 128KX8 | 5 V | 20 ns | STANDARD SRAM | LG-MAX | COMMON | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 1 mA | 2 V | 155 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDSO-F32 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 32 | CERAMIC, METAL-SEALED COFIRED | DFP | FL32,.4 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | FLAT | 1.27 mm | DUAL | 3.175 mm | 18.796 mm | 10.414 mm | MICROSS COMPONENTS | QFP | SOF, FL32,.4 | 32 | compliant | 3A001.A.2.C | 8542.32.00.41 | ||||||
|
MT5C1008EC-15LE/883C
Micross Components
|
Check for Price | No | No | Active | 1.0486 Mbit | 8 | 128KX8 | 5 V | 15 ns | STANDARD SRAM | BATTERY BACKUP; LOW POWER STANDBY | COMMON | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 1 mA | 2 V | 180 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDSO-N32 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 32 | CERAMIC, METAL-SEALED COFIRED | SON | SOLCC32,.4 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | NO LEAD | 1.27 mm | DUAL | 2.54 mm | 20.955 mm | 10.16 mm | MICROSS COMPONENTS | DLCC | SON, SOLCC32,.4 | 32 | compliant | 3A001.A.2.C | 8542.32.00.41 | ||||||
|
MT5C1008DCJ-55/IT
Micross Components
|
Check for Price | No | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 45 ns | STANDARD SRAM | TTL COMPATIBLE INPUTS/OUTPUTS, 2V DATA R... more | COMMON | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 10 mA | 4.5 V | 125 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-CDSO-J32 | Not Qualified | e0 | 85 °C | -40 °C | 32 | CERAMIC, METAL-SEALED COFIRED | SOJ | SOJ32,.44 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | 3.6576 mm | 20.828 mm | 10.414 mm | MICROSS COMPONENTS | SOJ | SOJ, SOJ32,.44 | 32 | compliant | EAR99 | 8542.32.00.41 | |||||||
|
MT5C1008DJ-12LPTR
Micron Technology Inc
|
Check for Price | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 12 ns | STANDARD SRAM | TTL-COMPATIBLE INPUTS & OUTPUTS | 1 | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 2 V | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-J32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | 3.68 mm | 20.98 mm | 10.21 mm | MICRON TECHNOLOGY INC | SOJ | SOJ, | 32 | unknown | 3A991.B.2.B | 8542.32.00.41 | ||||||||||||
|
MT5C1008F55P/883C
Micron Technology Inc
|
Check for Price | No | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 55 ns | STANDARD SRAM | COMMON | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 10 mA | 4.5 V | 115 µA | CMOS | MILITARY | R-XDFP-F32 | Not Qualified | 1 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 32 | CERAMIC | DFP | FL32,.4 | RECTANGULAR | FLATPACK | YES | FLAT | 1.27 mm | DUAL | MICRON TECHNOLOGY INC | unknown | 3A001.A.2.C | 8542.32.00.41 | 1993-04-07 | ||||||||||||||||
|
MT5C1008DJ-20LPXT
Micron Technology Inc
|
Check for Price | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 20 ns | STANDARD SRAM | TTL-COMPATIBLE INPUTS & OUTPUTS | COMMON | 1 | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 150 µA | 2 V | 140 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-PDSO-J32 | Not Qualified | e0 | 125 °C | -55 °C | 32 | PLASTIC/EPOXY | SOJ | SOJ32,.44 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | 3.68 mm | 20.98 mm | 10.21 mm | MICRON TECHNOLOGY INC | SOJ | 0.400 INCH, PLASTIC, SOJ-32 | 32 | not_compliant | 3A001.A.2.C | 8542.32.00.41 | ||||||
|
MT5C1008W-35LXT
Micron Technology Inc
|
Check for Price | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 35 ns | STANDARD SRAM | COMMON | 1 | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 200 µA | 2 V | 115 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-PDIP-T32 | Not Qualified | e0 | 125 °C | -55 °C | 32 | PLASTIC/EPOXY | DIP | DIP32,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.59 mm | 41.91 mm | 15.24 mm | MICRON TECHNOLOGY INC | DIP | 0.600 INCH, PLASTIC, DIP-32 | 32 | not_compliant | 3A001.A.2.C | 8542.32.00.41 | |||||||
|
MT5C1008C-12E/XT
Micross Components
|
Check for Price | No | No | Active | 1.0486 Mbit | 8 | 128KX8 | 5 V | 12 ns | STANDARD SRAM | LG-MAX | COMMON | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 10 mA | 4.5 V | 250 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDIP-T32 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 32 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP32,.4 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.8928 mm | 43.18 mm | 10.16 mm | MICROSS COMPONENTS | DIP | DIP, DIP32,.4 | 32 | compliant | 3A001.A.2.C | 8542.32.00.41 | ||||||
|
MT5C1008EC-25
Micron Technology Inc
|
Check for Price | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 25 ns | STANDARD SRAM | COMMON | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 7 mA | 4.5 V | 120 µA | CMOS | COMMERCIAL | R-XQCC-N32 | Not Qualified | e0 | 70 °C | 32 | CERAMIC | QCCN | LCC32,.45X.55 | RECTANGULAR | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | MICRON TECHNOLOGY INC | unknown | EAR99 | 8542.32.00.41 | |||||||||||||||||||
|
MT5C1008C-35E/883C
Micross Components
|
Check for Price | No | No | Active | 1.0486 Mbit | 8 | 128KX8 | 5 V | 35 ns | STANDARD SRAM | LG-MAX | COMMON | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 10 mA | 4.5 V | 135 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDIP-T32 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 32 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP32,.4 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.8928 mm | 43.18 mm | 10.16 mm | MICROSS COMPONENTS | DIP | DIP, DIP32,.4 | 32 | compliant | 3A001.A.2.C | 8542.32.00.41 |