Filter Your Search
1 - 8 of 8 results
|
MT5C6408-20XT
Micron Technology Inc
|
Check for Price | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 20 ns | STANDARD SRAM | COMMON | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 mA | 4.5 V | 150 µA | CMOS | MILITARY | R-PDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MICRON TECHNOLOGY INC | not_compliant | 3A001.A.2.C | 8542.32.00.41 | ||||||||||||||
|
MT5C6408-20LIT
Micron Technology Inc
|
Check for Price | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 20 ns | STANDARD SRAM | TTL-COMPATIBLE INPUTS & OUTPUTS | COMMON | 1 | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 300 µA | 2 V | 150 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDIP-T28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 4.32 mm | 36.83 mm | 7.62 mm | MICRON TECHNOLOGY INC | not_compliant | EAR99 | 8542.32.00.41 | DIP | 0.300 INCH, PLASTIC, DIP-28 | 28 | ||
|
MT5C6408-20AT
Micron Technology Inc
|
Check for Price | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 20 ns | STANDARD SRAM | COMMON | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 mA | 4.5 V | 150 µA | CMOS | AUTOMOTIVE | R-PDIP-T28 | Not Qualified | e0 | 125 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MICRON TECHNOLOGY INC | not_compliant | EAR99 | 8542.32.00.41 | ||||||||||||||
|
MT5C6408-20IT
Micron Technology Inc
|
Check for Price | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 20 ns | STANDARD SRAM | COMMON | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 mA | 4.5 V | 150 µA | CMOS | INDUSTRIAL | R-PDIP-T28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MICRON TECHNOLOGY INC | not_compliant | EAR99 | 8542.32.00.41 | ||||||||||||||
|
MT5C6408-20LAT
Micron Technology Inc
|
Check for Price | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 20 ns | STANDARD SRAM | TTL-COMPATIBLE INPUTS & OUTPUTS | COMMON | 1 | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 300 µA | 2 V | 150 µA | 5.5 V | 4.5 V | CMOS | AUTOMOTIVE | R-PDIP-T28 | Not Qualified | e0 | 125 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 4.32 mm | 36.83 mm | 7.62 mm | MICRON TECHNOLOGY INC | not_compliant | EAR99 | 8542.32.00.41 | DIP | 0.300 INCH, PLASTIC, DIP-28 | 28 | ||
|
MT5C6408-20L
Micron Technology Inc
|
Check for Price | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 20 ns | STANDARD SRAM | TTL-COMPATIBLE INPUTS & OUTPUTS | COMMON | 1 | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 300 µA | 2 V | 140 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 4.32 mm | 36.83 mm | 7.62 mm | MICRON TECHNOLOGY INC | not_compliant | EAR99 | 8542.32.00.41 | DIP | 0.300 INCH, PLASTIC, DIP-28 | 28 | |||
|
MT5C6408-20LXT
Micron Technology Inc
|
Check for Price | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 20 ns | STANDARD SRAM | TTL-COMPATIBLE INPUTS & OUTPUTS | COMMON | 1 | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 300 µA | 2 V | 150 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-PDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 4.32 mm | 36.83 mm | 7.62 mm | MICRON TECHNOLOGY INC | not_compliant | 3A001.A.2.C | 8542.32.00.41 | DIP | 0.300 INCH, PLASTIC, DIP-28 | 28 | ||
|
MT5C6408-20
Micron Technology Inc
|
Check for Price | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 20 ns | STANDARD SRAM | COMMON | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 3 mA | 4.5 V | 140 µA | CMOS | COMMERCIAL | R-PDIP-T28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MICRON TECHNOLOGY INC | not_compliant | EAR99 | 8542.32.00.41 |