Filter Your Search
1 - 1 of 1 results
|
MT8HTF12864HZ-800H1
Micron Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 8.5899 Gbit | 64 | 128MX64 | 1.8 V | 400 MHz | 8192 | SINGLE BANK PAGE BURST | DDR DRAM MODULE | SELF REFRESH; WD-MAX | COMMON | 1 | 1 | 128000000 | 134.2177 M | SYNCHRONOUS | 3-STATE | YES | 56 mA | 2.68 mA | 1.9 V | 1.7 V | CMOS | COMMERCIAL | R-XZMA-N200 | Not Qualified | e3 | 1 | 70 °C | 200 | UNSPECIFIED | DIMM | DIMM200,24 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | MATTE TIN | NO LEAD | 600 µm | ZIG-ZAG | 30.15 mm | 67.6 mm | 3.8 mm | MICRON TECHNOLOGY INC | DIMM, DIMM200,24 | compliant | EAR99 | 8542.32.00.36 |