Filter Your Search
1 - 3 of 3 results
|
MT8LDT264HG-6XL
Micron Technology Inc
|
Check for Price | No | Obsolete | 134.2177 Mbit | 64 | 2MX64 | 3.3 V | 60 ns | 1024 | EDO DRAM MODULE | COMMON | 2000000 | 2.0972 M | 3-STATE | 1.2 mA | 688 µA | CMOS | COMMERCIAL | R-PDMA-N144 | Not Qualified | 70 °C | 144 | PLASTIC/EPOXY | DIMM | DIMM144,32 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 800 µm | DUAL | MICRON TECHNOLOGY INC | unknown | EAR99 | 8542.32.00.02 | |||||||||||||||||
|
MT8LDT264HG-6XS
Micron Technology Inc
|
Check for Price | No | Obsolete | 134.2177 Mbit | 64 | 2MX64 | 3.3 V | 60 ns | 2048 | FAST PAGE WITH EDO | EDO DRAM MODULE | RAS ONLY/CAS BEFORE RAS/HIDDEN/SELF REFRESH | COMMON | 1 | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | 3-STATE | YES | 1.2 mA | 800 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-XDMA-N144 | Not Qualified | 1 | 70 °C | 144 | UNSPECIFIED | DIMM | DIMM168 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1.27 mm | DUAL | 25.654 mm | MICRON TECHNOLOGY INC | unknown | EAR99 | 8542.32.00.02 | DIMM | DIMM-144 | 144 | ||||
|
MT8LDT264HG-6X
Micron Technology Inc
|
Check for Price | No | Obsolete | 134.2177 Mbit | 64 | 2MX64 | 3.3 V | 60 ns | 2048 | FAST PAGE WITH EDO | EDO DRAM MODULE | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | COMMON | 1 | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | 3-STATE | 4 mA | 688 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-XDMA-N144 | Not Qualified | e0 | 70 °C | 144 | UNSPECIFIED | DIMM | DIMM144,32 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | NO LEAD | 800 µm | DUAL | MICRON TECHNOLOGY INC | not_compliant | EAR99 | 8542.32.00.02 | DIMM | DIMM-144 | 144 |