Filter Your Search
1 - 4 of 4 results
|
MT9HTF6472KY-53E
Micron Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 4.8318 Gbit | 72 | 64MX72 | 1.8 V | 500 ps | 267 MHz | 8192 | DDR DRAM MODULE | COMMON | 64000000 | 67.1089 M | 3-STATE | 45 mA | 2.34 mA | CMOS | COMMERCIAL | R-PDMA-N244 | Not Qualified | 55 °C | 244 | PLASTIC/EPOXY | DIMM | DIMM244,24 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 600 µm | DUAL | MICRON TECHNOLOGY INC | DIMM, DIMM244,24 | unknown | EAR99 | 8542.32.00.36 | |||||||||||||||
|
MT9HTF6472KY-53EA2
Micron Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 4.8318 Gbit | 72 | 64MX72 | 1.8 V | 267 MHz | 8192 | DDR DRAM MODULE | COMMON | 64000000 | 67.1089 M | 3-STATE | 63 mA | 2.025 mA | CMOS | COMMERCIAL | R-PDMA-N244 | Not Qualified | e3 | 1 | 70 °C | 244 | PLASTIC/EPOXY | DIMM | DIMM244,24 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | MATTE TIN | NO LEAD | 600 µm | DUAL | MICRON TECHNOLOGY INC | DIMM, DIMM244,24 | compliant | EAR99 | 8542.32.00.36 | |||||||||||||
|
MT9HTF6472KY-53EXX
Micron Technology Inc
|
Check for Price | Yes | Yes | Active | 4.8318 Gbit | 72 | 64MX72 | 1.8 V | 500 ps | SINGLE BANK PAGE BURST | DDR DRAM MODULE | AUTO/SELF REFRESH | 1 | 1 | 64000000 | 67.1089 M | SYNCHRONOUS | YES | 1.9 V | 1.7 V | CMOS | COMMERCIAL | R-XDMA-N244 | Not Qualified | e4 | 70 °C | 244 | UNSPECIFIED | DIMM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD | NO LEAD | DUAL | MICRON TECHNOLOGY INC | DIMM, | compliant | EAR99 | 8542.32.00.36 | DIMM | 244 | |||||||||||
|
MT9HTF6472KY-53EC2
Micron Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 4.8318 Gbit | 72 | 64MX72 | 1.8 V | 500 ps | 267 MHz | 8192 | DDR DRAM MODULE | COMMON | 64000000 | 67.1089 M | 3-STATE | 63 mA | 2.025 mA | CMOS | COMMERCIAL | R-PDMA-N244 | Not Qualified | e3 | 1 | 55 °C | 244 | PLASTIC/EPOXY | DIMM | DIMM244,24 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | MATTE TIN | NO LEAD | 600 µm | DUAL | MICRON TECHNOLOGY INC | DIMM, DIMM244,24 | compliant | EAR99 | 8542.32.00.36 |