Filter Your Search
1 - 10 of 11 results
|
MT9M131C12STC-DR
onsemi
|
$16.5129 | Yes | Yes | Obsolete | YES | 3.6X3.6 µm | 1280 | 1024 | 15 fps | 2-WIRE INTERFACE | 0.30-2.50V | 350-1050 | CERAMIC | IMAGE SENSOR,CMOS | DIGITAL VOLTAGE | 27 Mbps | 71 dB | 54 MHz | 150 mA | 1/3 inch | 3.1 V | 2.5 V | 70 °C | -30 °C | FRAME | SURFACE MOUNT | SQUARE | SOLDER | 11.43 mm | 2.3 mm | 11.43 mm | ONSEMI | 848AV | unknown | onsemi | |||||||
|
MT9M131C12STC-TR
onsemi
|
$16.5200 | Yes | Yes | Obsolete | YES | 3.6X3.6 µm | 1280 | 1024 | 15 fps | 2-WIRE INTERFACE | 0.30-2.50V | 350-1050 | CERAMIC | IMAGE SENSOR,CMOS | DIGITAL VOLTAGE | 27 Mbps | 71 dB | 54 MHz | 150 mA | 1/3 inch | 3.1 V | 2.5 V | 70 °C | -30 °C | FRAME | SURFACE MOUNT | SQUARE | SOLDER | 11.43 mm | 2.3 mm | 11.43 mm | ONSEMI | 848AV | unknown | onsemi | |||||||
|
MT9M131C12STC-DP
onsemi
|
$17.1328 | Yes | Yes | Obsolete | YES | 3.6X3.6 µm | 1280 | 1024 | 15 fps | 2-WIRE INTERFACE | 0.30-2.50V | 350-1050 | CERAMIC | IMAGE SENSOR,CMOS | DIGITAL VOLTAGE | ELECTRONIC ROLLING SHUTTER, IT ALSO OPER... more | 27 Mbps | 71 dB | 54 MHz | 150 mA | 1/3 inch | 3.1 V | 2.5 V | 70 °C | -30 °C | FRAME | SURFACE MOUNT | SQUARE | SOLDER | 11.43 mm | 2.3 mm | 11.43 mm | ONSEMI | 848AV | compliant | onsemi | ||||||
|
MT9M131C12STC-TP
onsemi
|
$17.1400 | Yes | Yes | Obsolete | YES | 3.6X3.6 µm | 1280 | 1024 | 15 fps | 2-WIRE INTERFACE | 0.30-2.50V | 350-1050 | CERAMIC | IMAGE SENSOR,CMOS | DIGITAL VOLTAGE | 27 Mbps | 71 dB | 54 MHz | 150 mA | 1/3 inch | 3.1 V | 2.5 V | 70 °C | -30 °C | FRAME | SURFACE MOUNT | SQUARE | SOLDER | 11.43 mm | 2.3 mm | 11.43 mm | ONSEMI | 848AV | unknown | onsemi | |||||||
|
MT9M131C12STC
Aptina Imaging
|
Check for Price | Transferred | APTINA IMAGING CORP | unknown | ||||||||||||||||||||||||||||||||||||||
|
MT9M131C12STCES
onsemi
|
Check for Price | Active | YES | 3.6X3.6 µm | 1280 | 1024 | 15 fps | 2-WIRE INTERFACE | 0.3-1.5V | 350-1050 | CERAMIC | IMAGE SENSOR,CMOS | DIGITAL VOLTAGE | ELECTRONIC ROLLING SHUTTER | 71 dB | 54 MHz | 150 mA | 1/3 inch | 3.1 V | 2.5 V | 70 °C | -30 °C | FRAME | SURFACE MOUNT | SQUARE | SOLDER | 11.43 mm | 2.3 mm | 11.43 mm | ON SEMICONDUCTOR | compliant | |||||||||||
|
MT9M131C12STCES
Aptina Imaging
|
Check for Price | Transferred | APTINA IMAGING CORP | unknown | ||||||||||||||||||||||||||||||||||||||
|
MT9M131C12STCES
Micron Technology Inc
|
Check for Price | Yes | Yes | Active | YES | 3.6X3.6 µm | 1280 | 1024 | 15 fps | 2-WIRE INTERFACE | 0.30-1.50V | 350-1050 | CERAMIC | IMAGE SENSOR,CMOS | DIGITAL VOLTAGE | ELECTRONIC ROLLING SHUTTER | 27 Mbps | 71 dB | 54 MHz | 150 mA | 1/3 inch | 3.1 V | 2.5 V | e4 | 70 °C | -30 °C | FRAME | SURFACE MOUNT | SQUARE | Gold (Au) | SOLDER | 11.43 mm | 2.3 mm | 11.43 mm | MICRON TECHNOLOGY INC | compliant | LEAD FREE, CLCC-48 | |||||
|
MT9M131C12STC-MI-DR
onsemi
|
Check for Price | Yes | Yes | Obsolete | YES | 3.6X3.6 µm | 1280 | 1024 | 30 fps | 2-WIRE INTERFACE | 0.30-2.50V | 350-1050 | CERAMIC | IMAGE SENSOR,CMOS | DIGITAL VOLTAGE | DATA RATE 27 MP/S, ELECTRONIC ROLLING SHUTTER | 71 dB | 54 MHz | 150 mA | 1/3 inch | 1 V/lx.s | 3.1 V | 2.5 V | 70 °C | -30 °C | FRAME | SURFACE MOUNT | SQUARE | SOLDER | 11.43 mm | 2.3 mm | 11.43 mm | ONSEMI | 848AV | compliant | LCC-48 | ||||||
|
MT9M131C12STC-MI-DR1
onsemi
|
Check for Price | Yes | Obsolete | IMAGE SENSOR,CMOS | ON SEMICONDUCTOR | 848AV | compliant |