Filter Your Search
1 - 5 of 5 results
|
MT9V024IA7XTC
Aptina Imaging
|
$15.0000 | Transferred | IMAGE SENSOR,CMOS | APTINA IMAGING CORP | unknown | ||||||||||||||||||||||||||||||||||||
|
MT9V024IA7XTC-DR1
onsemi
|
$26.1667 | Yes | Obsolete | YES | 6X6 µm | 60 fps | IMAGE SENSOR,CMOS | AEC-Q100; GLOBAL SHUTTER | 1/3 inch | e1 | FRAME | SURFACE MOUNT | Tin/Silver/Copper (Sn/Ag/Cu) | SOLDER | ON SEMICONDUCTOR | compliant | 503AA | 2017-01-23 | onsemi | ||||||||||||||||||||||
|
MT9V024IA7XTC
onsemi
|
Check for Price | Yes | Obsolete | YES | 6X6 µm | 752 | 480 | 60 fps | 2-WIRE INTERFACE | 0.30-3V | 350-1050 | PLASTIC/EPOXY | IMAGE SENSOR,CMOS | DIGITAL VOLTAGE | GLOBAL SHUTTER | 100 dB | 27 MHz | 60 mA | 1/3 inch | 3.6 V | 3 V | 105 °C | -40 °C | FRAME | SURFACE MOUNT | SQUARE | SOLDER | 9 mm | 1.3 mm | 9 mm | ON SEMICONDUCTOR | compliant | |||||||||
|
MT9V024IA7XTC-DR
onsemi
|
Check for Price | Yes | Obsolete | YES | 6X6 µm | 752 | 480 | 60 fps | 2-WIRE INTERFACE | -11-11mA | 350-1050 | IMAGE SENSOR,CMOS | DIGITAL CURRENT | GLOBAL SHUTTER | 100 dB | 27 MHz | 60 mA | 1/3 inch | 3.6 V | 3 V | e1 | 105 °C | -40 °C | FRAME | SURFACE MOUNT | SQUARE | Tin/Silver/Copper (Sn/Ag/Cu) | SOLDER | 9 mm | 1.3 mm | 9 mm | ONSEMI | compliant | 503AA | onsemi | IBGA-52 | |||||
|
MT9V024IA7XTC-DP
onsemi
|
Check for Price | Yes | Obsolete | YES | 6X6 µm | 752 | 480 | 60 fps | 2-WIRE INTERFACE | -11-11mA | 350-1050 | IMAGE SENSOR,CMOS | DIGITAL CURRENT | GLOBAL SHUTTER | 100 dB | 27 MHz | 60 mA | 1/3 inch | 3.6 V | 3 V | e1 | 105 °C | -40 °C | FRAME | SURFACE MOUNT | SQUARE | Tin/Silver/Copper (Sn/Ag/Cu) | SOLDER | 9 mm | 1.3 mm | 9 mm | ONSEMI | compliant | 503AA | onsemi | IBGA-52 |