Filter Your Search
1 - 8 of 8 results
|
MT9V034C12STM-DP1
onsemi
|
$16.5078 | Yes | Lifetime Buy | YES | 6X6 µm | 752 | 480 | 60 fps | 2-WIRE INTERFACE | IMAGE SENSOR,CMOS | DIGITAL CURRENT | DUAL OUTPUT | 100 dB | 27 MHz | 60 mA | 1/3 inch | 4.8 V/lx.s | 3.6 V | 3 V | 70 °C | -30 °C | FRAME | SURFACE MOUNT | SQUARE | SOLDER | 11.43 mm | 2.3 mm | 11.43 mm | ONSEMI | LCC-48 | 848AN | compliant | onsemi | |||||
|
MT9V034C12STM-DR
onsemi
|
Check for Price | Yes | Lifetime Buy | YES | 6X6 µm | 752 | 480 | 60 fps | 2-WIRE INTERFACE | -11-11mA | CERAMIC | IMAGE SENSOR,CMOS | DIGITAL CURRENT | DUAL OUTPUT | 100 dB | 27 MHz | 60 mA | 1/3 inch | 4.8 V/lx.s | 3.6 V | 3 V | 70 °C | -30 °C | FRAME | SURFACE MOUNT | SQUARE | SOLDER | 11.43 mm | 2.3 mm | 11.43 mm | ONSEMI | LCC-48 | 848AN | compliant | onsemi | |||
|
MT9V034C12STM-DR1
onsemi
|
Check for Price | Yes | Lifetime Buy | YES | 6X6 µm | 752 | 480 | 60 fps | 2-WIRE INTERFACE | -11-11mA | CERAMIC | IMAGE SENSOR,CMOS | DIGITAL CURRENT | DUAL OUTPUT | 100 dB | 27 MHz | 60 mA | 1/3 inch | 4.8 V/lx.s | 3.6 V | 3 V | 70 °C | -30 °C | FRAME | SURFACE MOUNT | SQUARE | SOLDER | 11.43 mm | 2.3 mm | 11.43 mm | ONSEMI | LCC-48 | 848AN | compliant | onsemi | |||
|
MT9V034C12STM-DP
onsemi
|
Check for Price | Yes | Lifetime Buy | YES | 6X6 µm | 752 | 480 | 60 fps | 2-WIRE INTERFACE | -11-11mA | CERAMIC | IMAGE SENSOR,CMOS | DIGITAL CURRENT | DUAL OUTPUT | 100 dB | 27 MHz | 60 mA | 1/3 inch | 4.8 V/lx.s | 3.6 V | 3 V | 70 °C | -30 °C | FRAME | SURFACE MOUNT | SQUARE | SOLDER | 11.43 mm | 2.3 mm | 11.43 mm | ONSEMI | LCC-48 | 848AN | compliant | onsemi | |||
|
MT9V034C12STM-TR
onsemi
|
Check for Price | Yes | Obsolete | YES | 6X6 µm | 752 | 480 | 60 fps | 2-WIRE INTERFACE | -11-11mA | CERAMIC | IMAGE SENSOR,CMOS | DIGITAL CURRENT | DUAL OUTPUT | 100 dB | 27 MHz | 60 mA | 1/3 inch | 4.8 V/lx.s | 3.6 V | 3 V | 70 °C | -30 °C | FRAME | SURFACE MOUNT | SQUARE | SOLDER | 11.43 mm | 2.3 mm | 11.43 mm | ONSEMI | LCC-48 | 848AN | compliant | onsemi | |||
|
MT9V034C12STM
onsemi
|
Check for Price | Yes | Obsolete | YES | 6X6 µm | 752 | 480 | 60 fps | 2-WIRE INTERFACE | CERAMIC | IMAGE SENSOR,CMOS | DATA RATE IS 27 MP/S | 110 dB | 27 MHz | 1/3 inch | 3.6 V | 3 V | 70 °C | -30 °C | SURFACE MOUNT | ON SEMICONDUCTOR | compliant | onsemi | |||||||||||||||
|
MT9V034C12STM
Aptina Imaging
|
Check for Price | Yes | Transferred | YES | 6X6 µm | 752 | 480 | 60 fps | 2-WIRE INTERFACE | CERAMIC | IMAGE SENSOR,CMOS | DATA RATE IS 27 MP/S | 110 dB | 27 MHz | 1/3 inch | 3.6 V | 3 V | 70 °C | -30 °C | SURFACE MOUNT | APTINA IMAGING CORP | unknown | ||||||||||||||||
|
MT9V034C12STM-TP
onsemi
|
Check for Price | Yes | Lifetime Buy | YES | 6X6 µm | 752 | 480 | 60 fps | 2-WIRE INTERFACE | -11-11mA | CERAMIC | IMAGE SENSOR,CMOS | DIGITAL CURRENT | DUAL OUTPUT | 100 dB | 27 MHz | 60 mA | 1/3 inch | 4.8 V/lx.s | 3.6 V | 3 V | 70 °C | -30 °C | FRAME | SURFACE MOUNT | SQUARE | SOLDER | 11.43 mm | 2.3 mm | 11.43 mm | ONSEMI | LCC-48 | 848AN | compliant | onsemi |