Filter Your Search
1 - 4 of 4 results
|
MT9V034C12STM-DP1
onsemi
|
$16.5078 | Yes | Obsolete | YES | 6X6 µm | 752 | 480 | 60 fps | 2-WIRE INTERFACE | 0.30-3.0V | 350-1050 | CERAMIC | IMAGE SENSOR,CMOS | DIGITAL VOLTAGE | DUAL OUTPUT | 100 dB | 27 MHz | 60 mA | 1/3 inch | 4.8 V/lx.s | 3.6 V | 3 V | 70 °C | -30 °C | FRAME | SURFACE MOUNT | SQUARE | SOLDER | 11.43 mm | 2.3 mm | 11.43 mm | ONSEMI | LCC-48 | 848AN | compliant | onsemi | ||
|
MT9V034C12STM-DR
onsemi
|
Check for Price | Yes | Obsolete | YES | 6X6 µm | 752 | 480 | 60 fps | 2-WIRE INTERFACE | -11-11mA | 350-1050 | CERAMIC | IMAGE SENSOR,CMOS | DIGITAL CURRENT | DUAL OUTPUT | 100 dB | 27 MHz | 60 mA | 1/3 inch | 4.8 V/lx.s | 3.6 V | 3 V | 70 °C | -30 °C | FRAME | SURFACE MOUNT | SQUARE | SOLDER | 11.43 mm | 2.3 mm | 11.43 mm | ONSEMI | LCC-48 | 848AN | compliant | onsemi | ||
|
MT9V034C12STM-DR1
onsemi
|
Check for Price | Yes | Obsolete | YES | 6X6 µm | 752 | 480 | 60 fps | 2-WIRE INTERFACE | -11-11mA | 350-1050 | CERAMIC | IMAGE SENSOR,CMOS | DIGITAL CURRENT | DUAL OUTPUT | 100 dB | 27 MHz | 60 mA | 1/3 inch | 4.8 V/lx.s | 3.6 V | 3 V | 70 °C | -30 °C | FRAME | SURFACE MOUNT | SQUARE | SOLDER | 11.43 mm | 2.3 mm | 11.43 mm | ONSEMI | LCC-48 | 848AN | compliant | onsemi | ||
|
MT9V034C12STM-DP
onsemi
|
Check for Price | Yes | Obsolete | YES | 6X6 µm | 752 | 480 | 60 fps | 2-WIRE INTERFACE | -11-11mA | 350-1050 | CERAMIC | IMAGE SENSOR,CMOS | DIGITAL CURRENT | DUAL OUTPUT | 100 dB | 27 MHz | 60 mA | 1/3 inch | 4.8 V/lx.s | 3.6 V | 3 V | 70 °C | -30 °C | FRAME | SURFACE MOUNT | SQUARE | SOLDER | 11.43 mm | 2.3 mm | 11.43 mm | ONSEMI | LCC-48 | 848AN | compliant | onsemi |