Filter Your Search
1 - 8 of 8 results
|
MTA320ZGV-77.760MHZ
MMD
|
Check for Price | Transferred | 77.76 MHz | 2 % | 1 PPM/YEAR | 50 Ω | 3.3 V | SINE | 3.15 V | 150 mV | NO | 10 ppm | 632 mV | 3.465 V | 3.135 V | 70 °C | THROUGH HOLE MOUNT | 14 | NO | 18.6mm x 12.2mm x 8.0mm | MMD COMPONENTS | compliant | Sine | |||
|
MTA320ZGVM-77.760MHZ
MMD
|
Check for Price | Transferred | 77.76 MHz | 2 % | 1 PPM/YEAR | 50 Ω | 3.3 V | SINE | 3.15 V | 150 mV | YES | 10 ppm | 632 mV | 3.465 V | 3.135 V | 70 °C | THROUGH HOLE MOUNT | 14 | NO | 18.6mm x 12.2mm x 8.0mm | MMD COMPONENTS | compliant | Sine | |||
|
MTA320ZGV-77.760MHZ-G
MMD
|
Check for Price | Transferred | 77.76 MHz | 2 % | 1 PPM/YEAR | 50 Ω | 3.3 V | SINE | 3.15 V | 150 mV | NO | 10 ppm | 632 mV | 3.465 V | 3.135 V | 70 °C | SURFACE MOUNT | YES | MMD COMPONENTS | compliant | Sine | GULLWING, DIP-14/4 | ||||
|
MTA320ZGVM-8.000MHZ-G
MMD
|
Check for Price | Transferred | 8 MHz | 2 % | 1 PPM/YEAR | 50 Ω | 3.3 V | SINE | 3.15 V | 150 mV | YES | 10 ppm | 632 mV | 3.465 V | 3.135 V | 70 °C | SURFACE MOUNT | YES | MMD COMPONENTS | compliant | Sine | GULLWING, DIP-14/4 | ||||
|
MTA320ZGVM-77.760MHZ-G
MMD
|
Check for Price | Transferred | 77.76 MHz | 2 % | 1 PPM/YEAR | 50 Ω | 3.3 V | SINE | 3.15 V | 150 mV | YES | 10 ppm | 632 mV | 3.465 V | 3.135 V | 70 °C | SURFACE MOUNT | YES | MMD COMPONENTS | compliant | Sine | GULLWING, DIP-14/4 | ||||
|
MTA320ZGVM-8.000MHZ
MMD
|
Check for Price | Transferred | 8 MHz | 2 % | 1 PPM/YEAR | 50 Ω | 3.3 V | SINE | 3.15 V | 150 mV | YES | 10 ppm | 632 mV | 3.465 V | 3.135 V | 70 °C | THROUGH HOLE MOUNT | 14 | NO | 18.6mm x 12.2mm x 8.0mm | MMD COMPONENTS | compliant | Sine | |||
|
MTA320ZGV-8.000MHZ
MMD
|
Check for Price | Transferred | 8 MHz | 2 % | 1 PPM/YEAR | 50 Ω | 3.3 V | SINE | 3.15 V | 150 mV | NO | 10 ppm | 632 mV | 3.465 V | 3.135 V | 70 °C | THROUGH HOLE MOUNT | 14 | NO | 18.6mm x 12.2mm x 8.0mm | MMD COMPONENTS | compliant | Sine | |||
|
MTA320ZGV-8.000MHZ-G
MMD
|
Check for Price | Transferred | 8 MHz | 2 % | 1 PPM/YEAR | 50 Ω | 3.3 V | SINE | 3.15 V | 150 mV | NO | 10 ppm | 632 mV | 3.465 V | 3.135 V | 70 °C | SURFACE MOUNT | YES | MMD COMPONENTS | compliant | Sine | GULLWING, DIP-14/4 |