Filter Your Search
1 - 10 of 18 results
|
MTA330SG-300.000MHZ
MMD
|
Check for Price | No | Transferred | MMD COMPONENTS | compliant | ||||||||||||||||||||||
|
MTA330SGV-77.760MHZ-G
MMD
|
Check for Price | Transferred | 77.76 MHz | 3 % | 1 PPM/YEAR | 10 kΩ | 3.3 V | CLIPPED SINE | 3.15 V | 150 mV | NO | 10 ppm | 1 V | 3.465 V | 3.135 V | 70 °C | SURFACE MOUNT | YES | MMD COMPONENTS | compliant | Sine | ||||||
|
MTA330SGM-300.000MHZ
MMD
|
Check for Price | No | Transferred | MMD COMPONENTS | compliant | ||||||||||||||||||||||
|
MTA330SGV-8.000MHZ
MMD
|
Check for Price | Transferred | 8 MHz | 3 % | 1 PPM/YEAR | 10 kΩ | 3.3 V | CLIPPED SINE | 3.15 V | 150 mV | NO | 10 ppm | 1 V | 3.465 V | 3.135 V | 70 °C | THROUGH HOLE MOUNT | 14 | NO | 18.6mm x 12.2mm x 8.0mm | MMD COMPONENTS | compliant | Sine | DIP-14/4 | |||
|
MTA330SGVM-8.000MHZ-G
MMD
|
Check for Price | Transferred | 8 MHz | 3 % | 1 PPM/YEAR | 10 kΩ | 3.3 V | CLIPPED SINE | 3.15 V | 150 mV | YES | 10 ppm | 1 V | 3.465 V | 3.135 V | 70 °C | SURFACE MOUNT | 14 | YES | MMD COMPONENTS | compliant | Sine | GULLWING, DIP-14/4 | ||||
|
MTA330SGV-8.000MHZ-G
MMD
|
Check for Price | Transferred | 8 MHz | 3 % | 1 PPM/YEAR | 10 kΩ | 3.3 V | CLIPPED SINE | 3.15 V | 150 mV | NO | 10 ppm | 1 V | 3.465 V | 3.135 V | 70 °C | SURFACE MOUNT | 14 | YES | MMD COMPONENTS | compliant | Sine | |||||
|
MTA330SGVM-77.760MHZ
MMD
|
Check for Price | Transferred | 77.76 MHz | 3 % | 1 PPM/YEAR | 10 kΩ | 3.3 V | CLIPPED SINE | 3.15 V | 150 mV | YES | 10 ppm | 1 V | 3.465 V | 3.135 V | 70 °C | THROUGH HOLE MOUNT | 14 | NO | 18.6mm x 12.2mm x 8.0mm | MMD COMPONENTS | compliant | Sine | DIP-14/4 | |||
|
MTA330SG-77.760MHZ
MMD
|
Check for Price | Transferred | 77.76 MHz | 3 % | 1 PPM/YEAR | 10 kΩ | 3.3 V | CLIPPED SINE | NO | 1 V | 3.465 V | 3.135 V | 70 °C | THROUGH HOLE MOUNT | 14 | NO | 18.6mm x 12.2mm x 8.0mm | MMD COMPONENTS | compliant | Sine | DIP-14/4 | ||||||
|
MTA330SG-77.760MHZ-G
MMD
|
Check for Price | Transferred | 77.76 MHz | 3 % | 1 PPM/YEAR | 10 kΩ | 3.3 V | CLIPPED SINE | NO | 1 V | 3.465 V | 3.135 V | 70 °C | SURFACE MOUNT | 14 | YES | MMD COMPONENTS | compliant | Sine | GULLWING, DIP-14/4 | |||||||
|
MTA330SGVM-77.760MHZ-G
MMD
|
Check for Price | Transferred | 77.76 MHz | 3 % | 1 PPM/YEAR | 10 kΩ | 3.3 V | CLIPPED SINE | 3.15 V | 150 mV | YES | 10 ppm | 1 V | 3.465 V | 3.135 V | 70 °C | SURFACE MOUNT | YES | MMD COMPONENTS | compliant | Sine | GULLWING, DIP-14/4 |