Filter Your Search
1 - 6 of 6 results
|
MTE1300N
Marktech Optoelectronics
|
$20.6608 | Active | INFRARED LED | MARKTECH OPTOELECTRONICS | unknown | 8541.40.20.00 | Marktech Optoelectronics | ||||||||||||||||||||
|
MTE1300NN1-WRC
Marktech Optoelectronics
|
$20.6608 | Obsolete | 100 mA | 1.1 V | 1 | NO | RADIAL MOUNT | 1.3 µm | 1.4 mW | 12 deg | HIGH RELIABILITY | SINGLE | INFRARED LED | 5 V | 85 m | 85 °C | -25 °C | ROUND | 4.7 mm | MARKTECH OPTOELECTRONICS | unknown | 8541.40.20.00 | |||||
|
MTE1300NM1-WRC
Marktech Optoelectronics
|
Check for Price | Yes | Active | 100 mA | 1.1 V | 1 | NO | RADIAL MOUNT | 1.3 µm | 1.4 mW | 12 deg | HIGH RELIABILITY | SINGLE | INFRARED LED | 5 V | 85 m | 85 °C | -25 °C | ROUND | 4.7 mm | MARKTECH OPTOELECTRONICS | unknown | 8541.40.20.00 | 2020-09-10 | |||
|
MTE1300N-WRC
Marktech Optoelectronics
|
Check for Price | Yes | Active | 100 mA | 960 mV | 1 | NO | RADIAL MOUNT | 1.3 µm | 5.3 mW | 16 deg | HIGH RELIABILITY | SINGLE | INFRARED LED | 5 V | 69 m | 85 °C | -25 °C | ROUND | MARKTECH OPTOELECTRONICS | unknown | 8541.40.20.00 | 2019-02-27 | ||||
|
MTE1300N2
Marktech Optoelectronics
|
Check for Price | Active | 100 mA | 950 mV | 1 | NO | RADIAL MOUNT | 1.3 µm | 9 mW | 90 deg | HIGH RELIABILITY | SINGLE | INFRARED LED | 5 V | 70 m | 80 °C | -20 °C | CYLINDRICAL | 5 mm | MARKTECH OPTOELECTRONICS | unknown | 8541.40.20.00 | 2019-09-18 | ||||
|
MTE1300N5
Marktech Optoelectronics
|
Check for Price | Active | 100 mA | 950 mV | 1 | NO | RADIAL MOUNT | 1.3 µm | 13.5 mW | 10 deg | HIGH RELIABILITY | SINGLE | INFRARED LED | 5 V | 70 m | 80 °C | -20 °C | ROUND | 5 mm | MARKTECH OPTOELECTRONICS | unknown | 8541.40.20.00 | Marktech Optoelectronics | 2019-09-18 |