Filter Your Search
1 - 1 of 1 results
|
MTFC16GAKAECN-4MIT
Micron Technology Inc
|
Check for Price | Yes | Obsolete | 137.439 Gbit | 8 | 16GX8 | FLASH CARD | 1 | 16000000000 | 17.1799 G | SYNCHRONOUS | PARALLEL | 2.7 V | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | MLC NAND TYPE | R-PBGA-B153 | e1 | 85 °C | -40 °C | 153 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 1 mm | 13 mm | 11.5 mm | MICRON TECHNOLOGY INC | VFBGA, | compliant | 3A991.B.1.A | 8542.32.00.51 |